WIRELESS

Automotive Telematics

Telematics refer to a remote communication technology that combines telecommunication and informatics. Although there are differences in the definition of automotive telematics according to different automotive manufacturers, this technology generally works to provide a diversity of services such as navigation, fastest driving route (avoiding busy street), automotive diagnosis, GPS tracking, parking reservation, and automatic report on emergency events.

More

An automotive telematics is composed of GPS, GPRS/CDMA, and digital radio modules, as well as a high-performance multimedia processor and human-machine interface. In practice, digital radio frequency broadcasting and GPS are mostly implemented with an integrated module to achieve smaller size and simpler structure. It can provide the location of vehicles and navigation service based on the stored map through its GPS function, and also let drivers know about the real-time traffic conditions through digital radio module. The GPRS/CDMA module is used to build a communication with service providers to obtain updated map and voice information services, as well as automatically send an emergency message when involved in accidents. The high-performance multimedia processor is the core device of automotive telematics systems, responsible for processing all the incoming information and control instructions. The human-machine interface provides a variety of voice and visual information for drivers, and also receives drivers’ input through keypad, touch-screen and voice so that the multimedia processor can operate accordingly. The wide spread of automotive telematics technology would make it possible to deploy intelligent transportation system in modern cities. As a result the traffic efficiency could be increased, while the accidents, fuel consumption and environment pollution could be reduced.

Less

Hover over the blocks to view recommended products for this solution:


Configures location & navigational data

MC55I
MC55I
Cinterion
GM862GPS730
GM862GPS730
Telit Wireless Solutions
SF100-G-EU
SF100-G-EU
Multitech

Click for full parts list

Digital radio frequency broadcasting and GPS are mostly implemented with an integrated module.
Click for full parts list

Communicates with service providers for data/signal transmission or reception

AMB2300
AMB2300
Amber Wireless
ARF7044A
ARF7044A
Adeunis

Click for full parts list

Communicates with service providers for data/signal transmission or reception

ALM-1412-BLKG
ALM-1412-BLKG
Broadcom

Click for full parts list

High performance processor with lots of peripherals .
Click for full parts list

High performance audio codec.
Click for full parts list

Communication protocol between signal processor and automotive body/dashboard control

SN65HVD251D
SN65HVD251D
Texas Instruments
MCP2515-I/SO
MCP2515-I/SO
Microchip
ISO1050DUBR
ISO1050DUBR
Texas Instruments

Click for full parts list

AC320011
AC320011
Microchip
The Machine-to-Machine (M2M) PICtail Daughter Board, based on GSM/GPRS modules, creates easy M2M applications capable of location-awareness. The daughter board interfaces with Microchips Multimedia Expansion Board and a PIC32 Starter Kit to develop a turn-key platform for apps such as texting, email, and GPS
Buy Now
GC864QUH730
MGTCMR--F4-ED-EU
MULTITECH
The MultiModem® iCell intelligent GPRS cellular modem offers standards-based quad-band GPRS performance. This ready-to-deploy, standalone modem provides wireless data communication, integrating with any application. The intelligence of the embedded Universal IP™ stack allows for automatic/persistent connectivity for mission critical applications and enhanced M2M functionality
Buy Now
MGTCMR--F4-ED-EU
SIM305Z
SIMCOM
SIM305 Dual-band GSM/GPRS Module features industry-standard interface, delivering GSM/GPRS 900/1800MHz performance for voice, SMS, Data, and Fax in a small form factor and with low power consumption, ideal for applications such as AMR, AVL, Security and other M2M application.
Buy Now
BROADCOM RFUltra Low-Noise GPS Amplifier with Pre- and Post-Filter ALM-2712Click Here
BROADCOM RFApplication Note - Application Note 5446 Design the Broadcom MGA-231T6 into a High Gain Low Noise, Low current GPS LNA Module  MGA-231T6-TR1GClick Here
BROADCOM RFApplication Note - AN 5471; ALM-2412, 1.575 GHz GPS Receiver using the ALM-2412 LNA with Integrated FBAR Filter Halogen-free Module  ALM-2412Click Here
BROADCOM RFApplication Note - ALM-1412 Low Noise Amplifier Module with Integrated Filter for 1.575GHz GPS Application AN5321  ALM-1412Click Here
BROADCOM RFApplication Note - AN 5240: ALM-1106 as a 1.575 GHz GPS Noise Amplifier  ALM-1106Click Here
BROADCOM RFApplication Note - AN 5466; ALM-1912 GPS Front-end Design and Performance with the ALM-1912 Integrated FBAR Filter + LNA Module  ALM-1912Click Here
TEXAS INSTRUMENTSMCUAn Overview of TI's Digital Video Software Development Kit  Click Here
TEXAS INSTRUMENTSMCUDesign Considerations When Choosing an OS for ARM Based MPU's Click Here
ManufacturerProduct TypeAN TitleAN NumberPart NumberURL
BROADCOM RFIntegration Creates Compact CDMA RF Front End with GPS Capability Click Here
BROADCOM RFDesign and Performance of a 1.6-2.2GHz Low-Noise, High Gain Dual Amplifier in GaAs E-pHEMT Click Here
TEXAS INSTRUMENTSMCUPower Management Techniques for OMAP35x Applications Processors White Paper Click Here
TEXAS INSTRUMENTSMCUIntroduction to Graphics Software Development for OMAP 2/3 - White Paper Click Here
ManufacturerProduct Type White Paper Title URL
TEXAS INSTRUMENTSMCUOMAP35x Evaluation Module (EVM)TMDSEVM3530XOMAP3530Click Here
NXPMCUNXP Evaluation Kit (EVK)  for the i.MX233 Applications ProcessorMCIMX23LCDMCIMX233Click Here
NXPMCUKIT, DEV, I.MX35, FOR LINUX MCIMX35LPDKJ MCIMX35XClick Here
NXPMCUKIT, DEV, I.MX35, FOR WINCE 6.0 MCIMX35WPDKJ MCIMX35XClick Here
ANALOG DEVICESMCUADSP-BF537 EZ-KIT Lite EvaluationADZS-BF537-EZLITE ADSP-BF537Click Here
ANALOG DEVICESMCUADSP-BF561 EZ-KIT Lite EvaluationADZS-BF561-EZLITEADSP-BF561Click Here
BLUETECHNIXMCUBlackfin CM-BF537E Hardware CM-BF537E ADSP-BF537Click Here
ManufacturerProduct TypeEvaluation Kits TitleEVKs Part NumberPart NumberURL
BROADCOM RFALM-1412 LNA Module in a GPS ReceiverALM-1412Click Here
CIRRUS LOGICAn Overview of theCS42L55 stereo CODEC w/Class H Headphone AmpCS42L5Click Here
NXPMCUi.MX31: Multimedia Application Processorsi.MX31Click Here
NXPMCUIntroducing i.MX233 Application Processorsi.MX233Click Here
ManufacturerProduct TypeTraining TitlePart NumberURL