ALTERNATIVE ENERGY
Solar Tracking System
In order to maximise sunlight collection and therefore energy generation and revenue, it is necessary to introduce solar tracking systems into solar power systems. A dual-axis tracker can increase energy generation at peak times in early morning and later afternoon, boosting revenues by up to 50%. There are three common methods that can be used to implement a solar tracking system:. time-based control, sunlight intensity comparison and space-time synchronization.
Space-time synchronization method has a high control precision and excellent adaptability, but needs a complicated software system to support the hardware. Therefore the control methods should be selected according to the practical requirements.
According to the mechanisms used to change the facing direction of solar panel, solar tracking systems can be divided into Single-Axis and Dual-Axis systems. Single-axis solar tracking systems can only track the sunlight by rotating around a fixed horizontal axis, while dual-axis solar tracking system can rotate about two axes, i.e. X and Y axes to ensure the sunlight always hits solar panel vertically.
A dual-axis solar tracking system is composed of anemometer, temperature sensor, photoelectric sensors, light intensity sensors, rotary encoder, signal processing circuit (comparators, amplifiers and ADCs), MCU/DSC, isolator, motor drivers and motors, RS485/CAN, human machine interface(keypad and LCD display), power management, RTC.
Anemometer is used to detect wind speed. When wind speed is greater than the preset value, system will carry out a protection mechanism. Temperature sensor is used to detect the weather temperature. Photoelectric sensors monitor if sunlight is hitting solar panel vertically. Sunlight intensity sensors detect the change of sunlight intensity, so that system can determine which control method should be used for current weather condition or season. MCU/DSC is the core of system used to process input signals, implement control algorithms and give control instructions. Step motors, DC motors and servo motors can be used to drive solar panels to always face the sun straightly. RS485/CAN interface is used to communicate between systems and other control centers. Keypad and LCD display are used to build a human machine interface. Power management and RTC provide power and real time clock for system.
Hover over the blocks to view recommended products for this solution:
The DSC is used to process the input signals from sensors, implement control algorithms and give instructions.
Click for full parts list
The photoelectric sensors (photosensitive resistors or photo diodes/transistors) are used to monitor if the sunlight is vertically hitting the solar panel.
Click for full parts list
Light intensity sensors (photosensitive resistors or photo diodes/transistors) detect the change of sunlight intensity
Click for full parts list
Records the temperature
Click for full parts list
Amplifies the small signals coming from the light intensity sensors.
Click for full parts list
Converts analog signals into digital signals
Click for full parts list
Receives and amplifies 'control instructions' from DSC to MOSFET.
Click for full parts list
Communicate with other solar tracking systems or control centers
Click for full parts list
Used for detecting the speed of motors
Click for full parts list
Used for wind speed detection
Click for full parts list
Comparators
Click for full parts list
DC/DC converters or LDOs can be used to provide power for other modules in solar tracking systems.
Click for full parts list
Used for providing real time clock for system
Click for full parts list
User Input
Click for full parts list
LCD driver
Click for full parts list
LCD driver
Click for full parts list
Drives the motor
Click for full parts list
Stepper motors, DC motors and Servo motors can be used to position solar panels in order to register the maximum solar intensity constantly
Click for full parts list
MA330020 DSPIC33F MICROCHIP Capable of operating with an input voltage | Buy Now | |
DV330021 DSPIC33F MICROCHIP Range from 0.8V to 5.5V. | Buy Now | |
TMDSDCDCLEDKIT TMS320F280xx TEXAS INSTRUMENTS The LED DC/DC Developer's Kit includes all of the hardware and software to start experimenting and developing a digitally controlled LED DC/DC system. | Buy Now |
MICROCHIP | DSC | Sinusoidal Control of PMSM Motors with dsPIC30F DSC | AN1017 | dsPIC30F | Click here |
MICROCHIP | DSC | Sensorless Field Oriented Control of PMSM Motors using dsPIC30F or dsPIC33F | AN1078 | dsPIC33F | Click here |
TEXAS INSTRUMENTS | DSC | Optimizing Digital Motor Control Libraries | Click here | ||
TEXAS INSTRUMENTS | DSC | Using Enhanced Pulse Width Modulator (ePWM) Module for 0-100% Duty Cycle Control | Click here | ||
TEXAS INSTRUMENTS | DSC | RS-485 for Digital Motor Control Applications | Click here | ||
TEXAS INSTRUMENTS | DSC | 3.3 V DSP for Digital Motor Control | Click here | ||
TEXAS INSTRUMENTS | DSC | Sensorless Speed Controlled Brushless D Drive Using TMS320C242 DSP Controller | TMS320C242 | Click here | |
TEXAS INSTRUMENTS | DSC | DSP Solutions for Motor Control Using the TMS320F240 DSP Controller | TMS320LF240x | Click here | |
TEXAS INSTRUMENTS | DSC | AC Induct'n Motor Control Using Constant V/Hz Principle/Space Vector PWM- 'C240 | Click here | ||
TEXAS INSTRUMENTS | DSC | DSP Solutions for BLDC Motors | Click here | ||
TEXAS INSTRUMENTS | DSC | DSP Solution for AC Induction Motor | Click here | ||
TEXAS INSTRUMENTS | DSC | Implementation Sensorless Speed Controlled Brushless DC Drive Using TMS320F240 | TMS320F240 | Click here | |
TEXAS INSTRUMENTS | DSC | DSP Solution for Permanent Magnet Synchronous Motor | Click here | ||
TEXAS INSTRUMENTS | DSC | Configuring Source of Multiple ePWM Trip-Zone Events | TMS320F28xxx | Click here | |
TEXAS INSTRUMENTS | DSC | Microstepping Bipolar Drive of Two-Phase Hybrid Stepping Motor on F2808 DSP | TMS320F28xxx | Click here | |
TEXAS INSTRUMENTS | DSC | TMS320x280x, 2801x, 2804x Enhanced Pulse Width Modulator | TMS320x280x | Click here | |
Manufacturer | Product Type | AN Title | AN Number | Part Number | URL |
---|
TEXAS INSTRUMENTS | DSC | Enabling Greener Embedded Control Systems with Floating-point DSCs | Click here |
TEXAS INSTRUMENTS | DSC | Bringing Efficient Communications to Real-Time Motor Control | Click here |
Manufacturer | Product Type | White Paper Title | URL |
---|
MICROCHIP | DSC | dsPICDEM MCLV Development Board:DM330021 | DM330021 | Click here | |
MICROCHIP | DSC | dsPICDEM MCHV Development Board:DM330023 | DM330023 | Click here | |
TEXAS INSTRUMENTS | DSC | TMS320F2808 Experimenter Kit | TMDSDOCK2808 | TMS320F2808 | Click here |
TEXAS INSTRUMENTS | DSC | TMS320F2812 eZdsp Starter Kit | TMDSEZS2812 | Click here | |
TEXAS INSTRUMENTS | DSC | eZdspTM for the TMS320F28335 Quick Start Installation Guide | EZDSP F28335 | TMS320F28335 | Click here |
TEXAS INSTRUMENTS | DSC | DRV8412 Integrated Motor Driver for Brushed and Stepper Motors with Piccolo F28035 controlCARD | DRV8412-C2-KIT | F28035 | Click here |
TEXAS INSTRUMENTS | Processor | EVALUATION KIT, CODESOURCERY, ETH | EKC-LM3S6965 | 1494126 | Click here |
Manufacturer | Product Type | Evaluation Kits Title | EVKs Part Number | Part Number | URL |
---|
MICROCHIP | MCU | Sensorless Field Oriented Control for Permanent Magnet Synchronous Motors | Click here | |
MICROCHIP | MCU | Sensorless Field Oriented Control for Permanent Magnet Synchronous Motors | Click here | |
MICROCHIP | MCU | Hardware Conditioning of Sensor Signals | Click here | |
NXP | DSC | Industrial Motor Control Roadmap | MC56F800x | Click here |
NXP | DSC | Brushless DC Motor Deep Dive Using NXP Technology | 9S08AC16 | Click here |
BROADCOM | Photo Sensor | Ambient Light Photo Sensors | APDS-9002 | Click here |
MICROCHIP | DSC | Grid-Connected Solar Micro Inverter Reference Design | Click here | |
NXP | DSC | An Introduction to very low power 16-bit Digital Signal Controllers | Click here | |
MICROCHIP | DSC | DSPIC33F: High Performance, 16-bit Digital Signal Controllers | Click here | |
MICROCHIP | DSC | High-Speed Microcontroller-adaptable PWM Controller | Click here | |
MICROCHIP | DSC | Microchip’s 16-bit and 32-bit PIC MCUs | Click here | |
MICROCHIP | DSC | dsPIC33FJ06GSXXX DSCs | Click here | |
NXP | Processor | Overview of LPC214x MCUs | Click here | |
NXP | Processor | Overview of LPC213x MCUs | Click here | |
Manufacturer | Product Type | Training Title | Part Number | URL |
---|