ALTERNATIVE ENERGY

Invertor for Grid Connection

A solar grid-tied inverter converts the DC output of PV modules into AC power suitable for transmission on the power grid, often deploying reactive power to meet new grid codes. It must always optimize the power output via MPPT (maximum power point tracking) and additionally monitor both the system and grid connection. In practice, each solar inverter installed in solar power plants needs to connect an array or string of PV modules to the power grid. The more efficient the inverter, the better the LCOE (levelised Cost of Electricity) generated by the system.

More

An on-grid solar inverter is composed of a DC-DC module, a DC-AC module and a control module. DC-DC module is built with a MOSFET, an inductor and a transformer, and functions to provide a stable DC output through rectifying and filtering the unstable DC power produced by PV modules; DC-AC module includes an IGBT array and an output filter circuit to convert the DC output of DC-DC module into an AC output suited for transmission on power grid. Control module is the core of whole system. It has a DSC, a voltage sensor, a current sensor, and a driver that drives MOSFET and IGBT module. DSC calculates the maximum power point of PV module array based on signals collected by sensors including PV modules’ voltage and current, power grid’s voltage and current, as well as phase. And accordingly it sends out instructions to driver which drives DC-DC and DC-AC modules. Furthermore, DSC is able to find out abnormal conditions such as transmission failure of power grid and take measures such as cutting off the connection between inverters and grid to prevent “island effect” occurences on power grid. Additionally, the control module has an interface for external display showing PV modules’ status and input/output voltage and current, and integrates a RS232/RS485 communication interface to connect with control centers of solar power plants, so that real-time monitoring of solar panels and inverters can be implemented.

Less

Hover over the blocks to view recommended products for this solution:

Connector for Solar Panel
Click for full parts list

Cable for Solar Panel
Click for full parts list

High Power IGBT Module
Click for full parts list

High Performance,Multi-PWM Output DSC
Click for full parts list

Digital Isolator or Photocoupler
Click for full parts list

Current Transformer
Click for full parts list

Signal Conditioning Circuit's Core Chip is Amplifier
Click for full parts list

Signal Conditioning Circuit's Core Chip is Amplifier
Click for full parts list

Signal Conditioning Circuit's Core Chip is Amplifier
Click for full parts list

Signal Conditioning Circuit's Core Chip is Amplifier
Click for full parts list

RS232/485 Interface
Click for full parts list

IRDC3841
IRDC3841
IR3841
INTERNATIONAL RECTIFIER

The IR3841 is a synchronous buck converter, providing a compact, high performance and flexible solution in a small 5mmx6mm Power QFN package.
Buy Now
EVIX-LED
EVIX-LED
IXYS-DIRECTED ENERGY
Solar Bits Connected in Series to Charge a Supercapacitor to 5V
Buy Now
TMDSENRGYKIT
TMDSENRGYKIT
TEXAS INSTRUMENTS
The C2000 Renewable Energy Developer's Kit is a scaled down version of digitally controlled DC/AC inverter.
Buy Now
MC56F8006DEMO-T
MC56F8006DEMO-T
NXP
MC56F8006DEMO is a cost-effective board targeting quick digital signal controller (DSC) evaluation, demonstration and debugging of the NXP MC56F8006VLF digital signal controller.
Buy Now
MICROCHIPDSCECAN™ Operation with DMA on dsPIC33F and PIC24H DevicesAN1249PIC33F, PIC24HClick here
MICROCHIPPowerAN1278 - Digital Power IPFC Reference Design Application Note AN1278Click here
MICROCHIPDSCImplementing Digital Lock-In Amplifiers Using the dsPIC® DSCAN1115dsPICClick here
MICROCHIPDSCAchieving Higher ADC Resolution Using OversamplingAN1152Click here
MICROCHIPDSCBootloader for dsPIC30F/33F and PIC24F/24H DevicesAN1094PIC24F/24H, PIC30F/33FClick here
MICROCHIPDSCUsing the C30 Compiler to Interface Serial EEPROMs with dsPIC33FAN1100dsPIC33FClick here
TEXAS INSTRUMENTS DSCEEPROM Emulation With the TMS320F28xxx DSCsTMS320F28xxxClick here
TEXAS INSTRUMENTS DSCOptimizing Code Performance and Size for Stellaris MicrocontrollersClick here
TEXAS INSTRUMENTS DSCAdvanced Linker Techniques for Convenient and Efficient Memory Usage Click here
TEXAS INSTRUMENTS DSCUsing PWM Output as a Digital-to-Analog Converter on a TMS320F280x (Rev. A) TMS320F280x
TEXAS INSTRUMENTS DSCFlash Programming Solutions for the TMS320F28xxx DSCsClick here
TEXAS INSTRUMENTS DSCAn Overview of Designing Analog Interface With TM320F28xx/28xxx DSCs (Rev. A) TM320F28xxClick here
TEXAS INSTRUMENTS DSCCopying Compiler Sections from Flash to RAM on the TMS320F28xxx DSCsTMS320F28xxxClick here
TEXAS INSTRUMENTS DSCConfiguring Source of Multiple ePWM Trip-Zone EventsClick here
TEXAS INSTRUMENTS DSCTMS320F281x Boot ROM Serial Flash Programming TMS320F281xClick here
NXP DSCSmart Energy Brochure Click here
NXP DSCDesign of Indirect Power Using the 56F800/EAN1965 56F8000 FamilyClick here
NXP DSCProduction Flash Programming for the 56F8000 Family AN3118 56F8000 FamilyClick here
grid inverterVishayDiodesSolar Cell Bypass Diodes in Silicon Crystalline Photovoltaic Panels89398Click here
grid inverterVishayrectifiersNew 45 V TMBS® Rectifiers in TO-220AC, IT O-220AC and TO-263AB Power PackagesVMN-PT0303-1202Click here
grid inverterEpcosCapacitorsPower Capacitors for Industrial Applications and Renewable EnergyEPC:26036-7600Click here
NXP DSCSolar Maximum Power Point Tracking and Solar Inverter Solutions with NXP DSCs56F8000 FamilyClick here
ManufacturerProduct TypeAN TitleAN NumberPart NumberURL
NXPDSCBenefits and Applications Enabled by Expanded 56F8000 Digital Signal Controllers Click here
NXPDSC56F83xx Lends Hybrid Applications EEPROM Capability FlashEE Click here
NXPDSCNovel Digital Signal Processing Architecture With Microcontroller Featuers Click here
TEXAS INSTRUMENTSMCUSerial Wire Debug—Ideal for MicrocontrollersClick here
TEXAS INSTRUMENTSDSPThe TMS320 DSP Algorithm Standard White PaperClick here
TEXAS INSTRUMENTSDSPFixed vs. Floating Point white paperClick here
TEXAS INSTRUMENTSDSPOptimizing Power Consumption in DSP Designs WhitepaperClick here
TEXAS INSTRUMENTSDSPFixed vs. Floating Point white paper   Click here
TEXAS INSTRUMENTSDSPThe TMS320 DSP Algorithm Standard White PaperClick here
ManufacturerProduct Type White Paper Title URL
MICROCHIPDSCDM240001 Explorer 16 Development BoardDM240001DSPIC33Click here
MICROCHIPDSCMicrostick for dsPIC33F and PIC24H DevicesDM330013DSPIC33FClick here
MICROCHIPDSCBuck/Boost Converter PICtail™ Plus Daughter Board AC164133DSPIC34FClick here
MICROCHIPDSCPICtail Plus Daughter Board for dsPIC33 DM240001 DSPIC35FClick here
MICROCHIPDSCDevelopment Board for dsPIC33 DM240002 DSPIC36FClick here
MICROCHIPDSCDevelopment Board for dsPIC33 DM330011 DSPIC37FClick here
MICROCHIPDSCDevelopment Board for dsPIC33 DM330013DSPIC38FClick here
MICROCHIPDSCDevelopment Board for dsPIC33 DM330021 DSPIC39FClick here
MICROCHIPDSCDevelopment Board for dsPIC33 DM330022DSPIC40FClick here
MICROCHIPDSCDevelopment Board for dsPIC33 DM330023 DSPIC41FClick here
MICROCHIPDSCDevelopment Board for dsPIC33 DV164037 DSPIC42FClick here
MICROCHIPDSCDevelopment Board for dsPIC33 DV330021 DSPIC43FClick here
MICROCHIPDSCDevelopment Board for dsPIC33 MA330019-2 DSPIC44FClick here
TEXAS INSTRUMENTSDSCTMS320F28335 controlCARDTMDSCNCD28335TMS320F28335Click here
TEXAS INSTRUMENTSDSCF28035 Piccolo controlCARD TMDXCNCD28035TMS320F28035Click here
TEXAS INSTRUMENTSDSCDelfino C28343 Experimenter's KitTMDXDOCK28343TMS320C28343Click here
NXPDSCKIT, DEMO, MC56F8006 DSC BOARD MC56F8006DEMOMC56F8006Click here
NXPDSCKIT, DEMO, MC56F8006 DSC BOARDMC56F8006DEMO-TMC56F8006Click here
NXPDSCKIT, DEMO, MC56F8006 DSC BOARD MC56F8006DEMO-T-PROMO MC56F8006Click here
NXPDSCKIT, EVALUATION BOARD, MC56F8037 MC56F8037EVMMC56F8037Click here
ManufacturerProduct TypeEvaluation Kits TitleEVKs Part NumberPart NumberURL
MICROCHIPAlternative EnergyMicrochips Grid Connected Solar Microinverter Reference Design  Click here
MICROCHIPDSCDSPIC33F: High Performance, 16-bit Digital Signal ControllersClick here
MICROCHIPDSCdsPIC33FJ06GSXXX DSCsdsPIC33FJ06GSClick here
ManufacturerProduct TypeTraining TitlePart NumberURL