AMPHENOL COMMUNICATIONS SOLUTIONS

Acerca de AMPHENOL COMMUNICATIONS SOLUTIONS


  logo

AMPHENOL COMMUNICATIONS SOLUTIONS  

formerly Amphenol ICC, is a leader in providing interconnect solutions to a wide range of markets and applications, ranging from traditional connectors to the latest and next generation technical products.. Amphenol has earned a reputation for quality and excellence by understanding the importance of keeping people connected in today's high-tech world.

Featured New Products
WireLock® 1.80mm WtB Connectors

USCAR-2 V2 compatible, 3A current capacity, 22AWG to 26AWG, double row 10 to 40 positions with vertical and horizontal configurations

DDR5 Memory Module Sockets (SMT)

Vertical DDR5 DIMM sockets provide 288 contacts on 0.85mm pitch and conforms to JEDEC MO-329

USB4 Type C Connectors

Thunderbolt 4 interface compatible, power rating up to 100W, high speed data transmission up to 40Gb/s, supports 4K UHD 60Hz display

Minitek® Multipitch 1.25mm WtB Connectors

Active latching, single row available in 2 to 15 positions with horizontal configurations, double row available in 10 to 30 positions

ix Industrial™ IP20 Connectors

10G Ethernet with PoE capability, increased port density, robust 2-point metal latching, excellent EMI protection, fully intermateable

Minitek® Pwr 5.7mm Connectors

High current rating up to 23A per contact, 16AWG-12AWG, polarized mating and wide operating temperature from -40°C to 105°C

Single Pair Ethernet IP20 Connectors

Next generation IEC63171-6 compliant industrial ethernet connectors. Single pair cable reduces cost, mechanically robust with secure latching and 360° shielding for rugged environments

ComboStak® and PowerStak® Board-to-Board Connectors

Compact, hybrid (signal and power) board-to-board solution. Up to 20A per power blade, signal speeds up to 12 Gb/s with 5mm to 20mm stack heights, meets USCAR-2 V2 shock and vibration

Encuentra expertos, ingenieros y entusiastas. Por ingenieros para ingenieros.

Únete ahora

Solicitar presupuesto

Acceso rápido, fácil y flexible a sus cotizaciones en línea.

Llame a nuestro equipo dedicado al o envíenos sus requisitos en línea.

Solicite una cotización hoy

Lista de productos de Amphenol Communications Solutions


Cables, Alambres y Ensambles de Cables

Componentes para Iluminación LED

Conectores

Herramientas y Suministros para Producción

Optoelectrónica y Pantallas

Pilas, Baterías y Cargadores

Productos de Iluminación

Mostrar todos los productos (12,176)

Nuevos productos de Amphenol Communications Solutions


Cables, Alambres y Ensambles de Cables

Conectores

Pilas, Baterías y Cargadores

Mostrar todos los productos (2,275)

Vídeos


Video