INDUSTRIAL AUTOMATION

Temperature & Process (PID) Control

Proportional–integral–derivative controllers (PID controller) are widely used in industrial control systems for feedback and appropriate system control. Temperature Controllers control the temperature in a system to a very tight tolerance. A Thermocouple or RTD Sensor typically provides the input to the Temperature Controller. The output is typically a discrete on/off output to a contactor controlling a furnace, heater, or cooler by cycling its power on and off. Alternatively, a continuously variable analog output can be used to control the heating or cooling element.

A Process Controller is just like a Temperature Controller, except that it senses and controls system variables other than temperature, such as pressure, humidity, or flow rate.

Temperature Controllers and Process Controllers are often referred to as PID Controllers, because they use the mathematical concepts of Proportion, Integral, and Derivative to dynamically control a system variable.

Hover over the blocks to view recommended products for this solution:

Exchanging data between Controllers and computers is common.
Click for more information

Inputs to PID Controllers are typically analog. 4-20mA, 1-5V, -10V to +10V, and others are common ranges. Temperature controllers usually accept thermocouples (J and K type) and RTD sensors. Additional discrete status inputs may also be provided.
Click for more information

Outputs from PID Controllers can be either discrete on/off controlling cycle time, or analog. Both are common. Additional discrete alarm outputs are also common.
Click for more information

A Temperature, Process, or PID Controller controls a system variable temperature, pressure, flow rate, etc. within a very tight tolerance.
Click for more information

Signal Conditioners are often required with Analog I/O, to convert between the signal level of the Controller I/O and the signal level of the Devices they are connected to.
Click for more information

E5C2: DIN-sized (48 x 48 mm) Temperature Controller with Analog Setting OmronTemperature ControllerClick here
E5AN-H/E5EN-H Advanced Digital Temperature Controller OmronTemperature ControllerClick here
Zelio Control Temperature controller Quick start 04/2009SchneiderTemperature ControllerClick here
Models 2132 and 2116 PID Temperature ControllersEurothermTemperature ControllerClick here
1⁄16 DIN Temperature, Process, Strain Meters & PID ControllersNewportSmart RelayClick here
2132 and 2116 PID Temperature ControllersEurothermSmart RelayClick here
Advanced Digital Temperature Controller
E5AN-H/E5EN-H 
OmronTemperature ControllerClick here
Basic-type Digital Temperature Controller
E5CN/E5CN-U
OmronTemperature ControllerClick here
E5C2 DIN-sized (48 x 48 mm) Temperature Controller with Analog SettingOmronTemperature ControllerClick here
MODEL T48 - 1/16 DIN TEMPERATURE CONTROLLERRed LionTemperature ControllerClick here
MODEL TCU - TEMPERATURE CONTROL UNITRed LionTemperature ControllerClick here
PID330 PID TEMPERATURE CONTROLLERSTempatronTemperature ControllerClick here
TitleManufacturerProductsURL
Distributed Motor ControlEaton Click here
Quick Start for i/16 Temperature & Process ControllerNewportPID ControllerClick here
CAL 9900 Autotune PID Temperature Controller Installation and Operatiung ManualCAL ControlsTemperature ControllerClick here
TitleManufacturerProductsURL