Infrared Temperature Sensors:
131 Products FoundFind a huge range of Infrared Temperature Sensors at Newark Electronics. We stock a large selection of Infrared Temperature Sensors, including new and most popular products from the world's top manufacturers including: Omega, L-com, Optris, Calex & Banner Engineering
View
Buyer
Engineer
Manufacturer
Thermistor Type
Supply Voltage
Sensing Temperature Min
Thermistor Mounting
Sensing Temperature Max
Response Time
Operating Temperature Min
Thermistor Case Style
Thermistor Terminals
Operating Temperature Max
Analogue Outputs
Digital Outputs
Mounting Thread
Field of View (FOV)
Emissivity
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $293.750 10+ $286.760 25+ $279.760 | Min: 1 / Mult: 1 | - | 24VDC | 0°C | - | +250°C | 240ms | 0°C | - | - | 70°C | 4mA to 20mA | - | M16 x 1mm Pitch | 15:1 | Fixed 0.95 | - | |||||
31AC5890 | Each | 1+ $731.790 | Min: 1 / Mult: 1 | - | 24VDC | -18°C | - | 538°C | 100ms | 0°C | - | - | 70°C | 4mA to 20mA | - | - | 6:1 | 0.1 to 1 (Adjustable) | OS100E Series | ||||
Each | 1+ $400.360 | Min: 1 / Mult: 1 | - | 24VDC | -18°C | - | 202°C | 150ms | 0°C | - | - | 50°C | Thermocouple K Type | - | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series | |||||
31AC5888 | Each | 1+ $463.250 | Min: 1 / Mult: 1 | - | 24VDC | -18°C | - | 538°C | 100ms | 0°C | - | - | 70°C | 0V to 10V | - | - | 6:1 | 0.1 to 1 (Adjustable) | OS100E Series | ||||
Each | 1+ $1,229.330 | Min: 1 / Mult: 1 | - | 24VDC | 0°C | - | 250°C | 240ms | 0°C | - | - | 70°C | 4mA to 20mA | - | M20 x 1.5mm Pitch | 15:1 | 0.2 to 1 (Adjustable) | OSAT Series | |||||
Each | 1+ $676.740 | Min: 1 / Mult: 1 | - | 24VDC | 0°C | - | 100°C | 150ms | 0°C | - | - | 70°C | 4mA to 20mA | - | 1"-20 UNEF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
Each | 1+ $368.300 | Min: 1 / Mult: 1 | - | 24VDC | -18°C | - | 202°C | 150ms | 0°C | - | - | 70°C | 0V to 10V | - | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series | |||||
Each | 1+ $689.510 | Min: 1 / Mult: 1 | - | 24VDC | -18°C | - | 538°C | 150ms | 0°C | - | - | 70°C | 0V to 10V | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
Each | 1+ $306.820 | Min: 1 / Mult: 1 | - | 3.3VDC | -70°C | - | 380°C | 1s | -40°C | - | - | 85°C | - | USB | M12 | 6:1 | 0.01 to 1 (Adjustable) | SP-001 Series | |||||
Each | 1+ $1,154.020 | Min: 1 / Mult: 1 | - | 28VDC | 0°C | - | 800°C | 10s | - | - | - | 120°C | 0mA to 20mA, 4mA to 20mA, 0V to 10V | RS232/485, USB 2.0 | - | 2:1, 15:1 | 0.1 to 1.2 (Adjustable) | OSAO Series | |||||
Each | 1+ $656.940 | Min: 1 / Mult: 1 | - | 24VDC | 0°C | - | 1300°C | 5ms | 0°C | - | - | 70°C | 4mA to 20mA | - | - | 60:1 | 0.1 to 1 (Adjustable) | OSHFV Series | |||||
70AJ6291 | Each | 1+ $386.000 | Min: 1 / Mult: 1 | - | 36VDC | -50°C | - | 600°C | 150ms | -20°C | - | - | 85°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type | USB, RS-232/485, CAN, Profibus DP, Ethernet | M12 x 1mm Pitch | 15:1 | 0.1 to 1.1 | CT LT Series | ||||
Each | 1+ $1,874.200 | Min: 1 / Mult: 1 | - | 24VDC | 250°C | - | 1800°C | 10s | - | - | - | 70°C | 0mA to 20mA, 4mA to 20mA, 0V to 10V | RS232/485, USB 2.0 | - | 20:1, 40:1, 80:1 | 0.1 to 1 (Adjustable) | OSAO Series | |||||
BANNER ENGINEERING | Each | 1+ $455.820 3+ $447.300 5+ $434.520 | Min: 1 / Mult: 1 | - | 30VDC | 0°C | - | 300°C | 25ms | -20°C | - | - | 70°C | - | NPN / PNP | - | 8:1 | Fixed 1 | T-GAGE M18T Series | ||||
Each | 1+ $402.320 | Min: 1 / Mult: 1 | - | 24VDC | 0°C | - | 500°C | 240ms | 0°C | - | - | 70°C | 4mA to 20mA | - | M16 x 1mm Pitch | 15:1 | Fixed 0.95 | OS150 Series | |||||
Each | 1+ $380.810 | Min: 1 / Mult: 1 | - | 24VDC | 0°C | - | 250°C | 240ms | 0°C | - | - | 70°C | 4mA to 20mA | - | M16 x 1mm Pitch | 15:1 | Fixed 0.95 | OS150 Series | |||||
Each | 1+ $368.300 | Min: 1 / Mult: 1 | - | 24VDC | 149°C | - | 538°C | 150ms | 0°C | - | - | 50°C | 4mA to 20mA | - | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series | |||||
31AC5892 | Each | 1+ $586.470 | Min: 1 / Mult: 1 | - | 24VDC | -18°C | - | 538°C | 100ms | 0°C | - | - | 70°C | 1 mV/°C | - | - | 6:1 | 0.1 to 1 (Adjustable) | OS100E Series | ||||
Each | 1+ $289.770 | Min: 1 / Mult: 1 | - | 3.3VDC | -70°C | - | 380°C | 1s | -40°C | - | - | 85°C | - | - | - | 10:1 | 0.01 to 1 (Adjustable) | - | |||||
77AH0926 RoHS | Each | 1+ $255.690 | Min: 1 / Mult: 1 | - | 3.3VDC | -70°C | - | 380°C | 1s | -40°C | - | - | 85°C | - | USB | M12 | 6:1 | 0.01 to 1 (Adjustable) | SP-001 Series | ||||
Each | 1+ $40.830 5+ $39.460 10+ $38.660 25+ $37.840 50+ $36.930 More Pricing... | Min: 1 / Mult: 1 | - | 5.5VDC | 5°C | - | 50°C | - | 0°C | - | - | 60°C | - | - | - | - | - | D6T Series | |||||
Each | 1+ $368.300 | Min: 1 / Mult: 1 | - | 24VDC | -18°C | - | 202°C | 150ms | 0°C | - | - | 50°C | 0V to 5V | - | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series | |||||
Each | 1+ $62.320 5+ $60.240 10+ $59.010 25+ $57.760 50+ $56.370 More Pricing... | Min: 1 / Mult: 1 | - | 5.5VDC | 5°C | - | 200°C | - | - | - | - | - | - | I2C | - | - | - | D6T Series | |||||
Each | 1+ $191.130 5+ $184.860 | Min: 1 / Mult: 1 | - | 5.5VDC | 0°C | - | 200°C | - | -10°C | - | - | 70°C | - | - | - | - | - | D6T Series | |||||
Each | 1+ $592.780 3+ $581.700 5+ $565.080 | Min: 1 / Mult: 1 | - | 30VDC | -20°C | - | 300°C | 75ms | -20°C | - | - | 70°C | 4mA to 20mA | PNP | M18 x 1mm Pitch | 14:1 | Fixed 1 | T-GAGE M18T Series |