Electronic Design Resources
Accelerate your innovation with everything you need for every phase of your design process. From prototype to production, you’ll find the all the best components and dev kits… rich product info including videos, tutorials, and road tests… free trial downloads of the latest software… plus one-on-one support from engineering experts.
It’s all designed to help you get to market faster – and it’s all here in one convenient source.
Development Kits by Embedded Manufacturer


Development Kits by Application / Technology


- Amplifiers
- Audio Processing
- Video Processing
- LCD Display
Audio / Video



Top Products in Stock Now
Speedy and efficient 2D drawing and documentation, with smarter features that help bring precision and efficiency to your drawings – a trusted and easy-to-use tool.
Learn MoreA robust, low power, fully featured Physical Layer transceiver with integrated PMD sub-layers to support 10BASE-Te, 100BASE-TX and 1000BASE-T Ethernet protocols.
Learn MoreARM Cortex-A9 starter kit that features the processing power, peripherals, video interfaces and capacitive touch screen necessary to implement a complete M2M or IoT control panel.
Learn MoreAn evaluation platform providing a full development experience for Atmel’s SAM E70 microcontrollers. The MCU features an ARM Cortex-M7 architecture and integrated floating-point unit.
Learn MoreThe FRDM-KL43Z is an ultra-low cost development platform for Kinetis L families KL43, KL33, KL27, KL17 and KL13 MCUs built on ARM® Cortex®-M0+ processor running at 48 MHz. The TWR-KL43Z48M MCU module is designed to work either in standalone mode or as part of the Freescale Tower System.
Learn MoreFusion 360 is the world’s first cloud-enabled 3D design software. It brings together CAD, CAM, and CAE, connecting the entire product development process in a single cloud-based tool.
Learn MoreA 4.5-18V, 20A/30A voltage mode SWIFT™ Buck Converter with PMBus™ programming and telemetry, including frequency synchronization
Learn MoreThe DM164137 is a cost-effective, fully integrated 8-bit development platform targeted at first-time users, makers and those seeking a feature-rich, rapid prototyping board.
Learn More32-bit ARM Cortex-M4F Development Kit that helps to discover the STM32F4 high-performance features and to develop user applications easily.
Learn MoreMiniaturized, high CV-product per unit volume. Features a long useful life: 2500 h to 8000 h at 85 °C
Learn MoreSmall and highly reliable crystal. Low height (1.4mm max) and small size makes the ABM7 series suitable for high-density applications. Ceramic package assures high reliability and glass sealing offers superior heat resistance.
Learn MoreHigh precision Over-The-Top amplifier! A unity gain difference amplifier with integrated precision matched resistors, which precisely level shifts and buffers small difference signals while rejecting up to ±270V common mode.
Learn MoreSolutions from Industry Leaders
Analog Devices - Electromagnetic Flow Meters Achieve High Accuracy in Industrial Applications
Analog Dialogue 48-02, February (2014)
Analog Devices - How to Stay Out of Deep Water When Designing with Bridge Sensors
Analog Dialogue 48-01, January (2014)
Analog Devices - Complete Sensor-to-Bits Solution Simplifies Industrial Data-Acquisition System Design
Analog Dialogue 47-04, April (2013)
Analog Devices - High-Resolution Temperature Measurement
Analog Dialogue 45-04 Back Burner, April (2011)
Analog Devices - System Demonstration Platform Eases Transition from Evaluation to Prototyping
Analog Dialogue 47-08, August (2013)
Analog Devices - Inertial Sensors Facilitate Autonomous Operation in Mobile Robots
Analog Dialogue 44-11, November (2010)
NXP Energy - Energy-efficient MCUs
The world's most energy-efficient entry-level MCUs redefine low power standards.
NXP - Kinetis L Series MCUs Built on the ARM® Cortex™-M0+ Core
Brings new design possibilities to entry-level applications that have previously been limited by 8/16-bit MCU capabilities.