CREE

Cree
Cree

Acerca de CREE


Cree, Inc. develops, manufactures, and sells lighting-class light emitting diode (LED), and Silicon Carbide (SiC) semiconductor products for lighting, power and radio-frequency (RF) applications. The company's LED Products segment provides LED components comprising packaged LED products for lighting applications, and surface mount and through-hole packaged LED products for video, signage, general illumination, transportation, gaming, and specialty lighting applications; and silicon carbide (SiC) materials, which are used in manufacturing products for power switching, gemstone, and other applications. The company's Power Products segment provides SiC-based power products, such as Schottky diodes, SiC metal semiconductor field-effect transistors, and SiC power modules that are used in power supplies in computer servers, solar inverters, uninterruptible and industrial power supplies, and other applications.

Newark stocks over 2,000 Cree products with next day delivery available and no minimum order requirements.

Newark is an authorized Cree distributor.

Featured Products

LMH02 Flat and Domed Lens LED Modules

LMH02 modules, with matched power supplies, are ideal for new lighting designs or retrofitting existing lighting fixtures. Purchase separately, or as a kit.

More Info
Through Hole LEDs

These Round and Oval LED lamps are made with an advanced optical-grade epoxy offering superior high-temperature and high moisture-resistance performance in outdoor signal and sign applications.

More Info
High Brightness LEDs

XLamp family of LEDs enable LED light into new applications that require tens of thousands of lumens, such as high bay and highoutput area lighting.

More Info
High Brightness High Power LEDs – Multi-color

The XLamp LED family of lighting-class, multi-chip LEDs provides high lumen output in a small package. Compared to discrete LEDs, XLamp LEDs reduce the distance between LED die, creating a small optical source for excellent optical control and efficient color mixing.

More info
Silicon Carbide (SiC) Schottky Diodes

Cree is the world's leading manufacturer of silicon-carbide Schottky diodes. Select from 600V, 650V, 1200V and 1700V Diodes.

More info
Silicon Carbide (SiC) Mosfets and Power Modules

Cree is the world's leading manufacturer of silicon-carbide Schottky diodes and MOSFETs for efficient power energy conversion. These devices provide increased efficiency, higher switching frequency and reduced system size and weight in a variety of applications.

More info

Vídeos


Cree Videos