TABOR

Acerca de TABOR


Tabor Electronics logo

Tabor Electronics 

offers an extensive product portfolio and this includes high-end signal sources, featuring: RF, pulse, function and arbitrary waveform generators/transceivers, high-voltage amplifiers, waveform and modulation creation software in various platforms, interfaces and frequency ranges. The products are technologically advanced, features the highest levels of performance, reliability, and most of all, price-competitiveness, making them sought-after in a diverse array of applications.

Get all of your Tabor products from Newark along with fast delivery, convenient online shopping, friendly customer service and knowledgeable technical support. Newark is an authorized Tabor Electronics distributor.

Featured Products
RF Signal Generators

Tabor’s Lucid Series of RF Signal Generators offers the most advanced features and industry leading performance in the most compact form factor. The series feature 3, 6 and 12 GHz single channel versions.

Arbitrary Function Generators

Tabor’s Wave Standard Series is a family of single, dual and four channel arbitrary function generators, reaching frequencies of up to 350MHz and designed to provide superior performance at a low price.

Signal Amplifiers

Tabor’s line of High Voltage Power Amplifiers have a wideband range to over 30 MHz, up to 400Vp-p, low distortion and Custom Configuration of: Gain, Input Impedance, Output Impedance, Output Configuration, and Signal Ground.

Encuentra expertos, ingenieros y entusiastas. Por ingenieros para ingenieros.

Únete ahora

Solicitar presupuesto

Acceso rápido, fácil y flexible a sus cotizaciones en línea.

Llame a nuestro equipo dedicado al o envíenos sus requisitos en línea.

Solicite una cotización hoy

Lista de productos de Tabor


Equipos de Pruebas y Medición

Mostrar todos los productos (8)

Vídeos