T BAR OLYMPIC CONTROLS

T-Bar
T-Bar

Acerca de T BAR OLYMPIC CONTROLS


Newark is the exclusive Distributor for T-Bar® Multi-Pole Relays and Switches

T-Bar is a division of Amperite and manufactures highly reliable relays and switches that can switch multiple circuits in less space and are used in critical military applications. T-Bar Switches provide multi-circuit switching technology: matrix switching, gang switching, or circuit selection.

A unique feature of T-Bar Relays and Switches is a 12-pole switching wafer. Wafers are stacked on solenoid type actuators to produce relays and magnetic latching relays. Switching options include: 12 to 52 form C (double throw) and to 60 form A (normally open) circuits.

Because of their contact rating, low level circuit suitability, interconnect capacitance, breakdown voltage, and insulation resistance they have proven their use in data processing, data and voice communications, test equipment and instrumentation applications

Lista de productos de T BAR Olympic Controls


Conectores

Relevadores e Interruptores (Switch)

Mostrar todos los productos (25)