Vídeos
Comunidad
¿Quiere ver más información de otros clientes sobre este producto?
Lea debates, blogs y documentos de los miembros de nuestra comunidad.Please select the type of assistance you require
1-800-463-9275
1-800-463-9275
1-800-463-9275
Ya no admitiremos Internet Explorer; para garantizar la mejor experiencia posible, le recomendamos que utilice un navegador moderno.
No. Parte Newark
Fabricante
Quantity
Pack Size
Precio unitario
Cargo por reenrollado
No. Parte Newark
Fabricante
Quantity
Precio unitario
artículos se agregaron a su canasta
Revise su carro para conocer más detalles acerca de la disponibilidad y los envíos
Su carrito está vacío
Descripción | No. Parte Newark | Fabricante | Quantity | Total |
---|
has led the high-end reed relay market for over 50 years. They are well known for their innovative product design, high-performance components, and exceptional quality control. Reed Relays are available in Surface Mount (SMD), Single-in-Line (SIL/SIP), Dual-in-Line (DIL/DIP) and many other popular package styles. Part of the privately-owned Pickering Group, company operations employ around 500 staff across quality accredited factories in the UK and the Czech Republic, supplying demanding Aerospace, Infrastructure, Semiconductor Testing, Test & Measurement, and ATE applications worldwide.
1kV to 15kV stand-off, 500V to 12.5kV switching at up to 200W high voltage reed relays. Available with PCB pins, chassis, PCB mounting, & flying leads. backplane testers
Stacking on 4mm x 4mm pitch allows the highest packing density currently available. Switching up to 1 Amp, 20 Watts. Suitable for high-speed test systems.
Up to 5 Amps continuous carry current and switching up to 200W. Suitable for high power applications and in many cases may be used as an alternative to mercury wetted reed relays.
Pickering Series 100 and 101 have low coil power requirements and low thermal EMF figures making them ideal for data acquisition scanners.
High packing density, taking up minimum board area, saving cost and space. 10, 15, or 20W switching. Suitable for high density instrumentation applications
Featuring Instrumentation grade reed switches and Mu-metal magnetic screening, with 1 Form A, 2 Form A, 1 Form B, 1 Form C and 2 Form C options. An ideal choice for General Instrumentation and Automatic Test Equipment.
Surface mount (SMD) reed relays are suitable for infra-red or vapour phase reflow soldering. 1 Form A, 2 Form A, and 1 Form C are available, including coaxial types for up to 5 GHz.
Llame a nuestro equipo dedicado al o envíenos sus requisitos en línea.
Solicite una cotización hoy¿Quiere ver más información de otros clientes sobre este producto?
Lea debates, blogs y documentos de los miembros de nuestra comunidad.