Vídeos
Comunidad
¿Quiere ver más información de otros clientes sobre este producto?
Lea debates, blogs y documentos de los miembros de nuestra comunidad.Please select the type of assistance you require
1-800-463-9275
1-800-463-9275
1-800-463-9275
Ya no admitiremos Internet Explorer; para garantizar la mejor experiencia posible, le recomendamos que utilice un navegador moderno.
No. Parte Newark
Fabricante
Quantity
Pack Size
Precio unitario
Cargo por reenrollado
No. Parte Newark
Fabricante
Quantity
Precio unitario
artículos se agregaron a su canasta
Revise su carro para conocer más detalles acerca de la disponibilidad y los envíos
Su carrito está vacío
Descripción | No. Parte Newark | Fabricante | Quantity | Total |
---|
connectors, you can now benefit from a large variety of solutions that make connecting easy. INTERCONTEC connectors enable modular machine designs, which make them highly compatible in many different combinations. Whether you need to connect power, signal or data - or all combined - these connector solutions provide a custom solution for your application. With their plug-and-play concept these connectors enable easy and quick installation, as well as easy replacement of defective parts - even for non-electricians. The assembly is possible without any tools and is particularly easy due to innovative concepts like the crown clamp, which allows the shielding mesh to remain uncut. With the innovative 1/8 quick locking system, INTERCONTEC connectors drastically reduce installation time and the risk of failures during installation. Thanks to their reliable performance, the connectors also help reduce downtime, making your motor applications more productive.
Standard sized signal connectors with 6, 7, 9, 10, 12, 17, 19 pole options.
With pole options of 6, 8, 9, and 10 poles it offers classic power supply and even possibilities for hybrid applications like communicating hyperface protocols.
Small signal connectors with 12 and 17 pole options
Small power connectors with 4, 7, 9, 10, 12 pole options
Connectors for 6, 8, and 9 pole power connections up to 75A and 750V
Small power connectors with 8, 9, 15 pole options
Llame a nuestro equipo dedicado al o envíenos sus requisitos en línea.
Solicite una cotización hoy¿Quiere ver más información de otros clientes sobre este producto?
Lea debates, blogs y documentos de los miembros de nuestra comunidad.