ARCOLECTRIC BULGIN LIMITED

Acerca de ARCOLECTRIC BULGIN LIMITED


Arcolectric logo

Arcolectric 

products are part of the the Bulgin brand. They are recognised as a worldwide leader in manufacturing appliance switches, indicator lights and fuseholders. About Bulgin: Bulgin is widely recognised as a leading manufacturer of environmentally sealed connectors and components. With over 95 years of experience in the industry, Bulgin continues to innovate and develop products and services to cater for its global customer base across a variety of markets. In 2016, Bulgin announced the strategic incorporation of sister company Arcolectric into its business offering. Read More

New Products
Capacitive Switches

Manufactured from robust Stainless Steel, Bulgin’s extensive range of vandal resistant switches are designed with a high resistance to wear and tear, corrosion and harsh environments in mind.

Touch Switches

Available in 16mm, 19mm & 22mm sizes, our Vandal Resistant Piezo Switches are operable with gloves and sealed to IP68/IP69k standards.

Rocker Switches

Include a huge range of Single and double Pole options available in various Sizes, Colours, Terminations, Actuator Types and Ratings up to 16A, 250Vac.

Toggle Switches

Offer a large choice of Actuator and Circuit Options: Single Pole Single Throw (SPST), Single Pole Double Throw (SPDT), Double Pole Single Throw (DPST) and Double Pole Double Throw (DPDT).

Best Sellers
Slide Switches

With up to 5 Switching Positions as well as Multiple Terminal, Circuit, and Actuator options, these Slide Switches can be configured to suit your unique design needs.

Photoelectric Sensors

With its simple, secure and efficient design, our Photoelectric Automation Sensor range is a diffuse reflective sensor which can be used to detect objects up to 40mm away.

Fuse Holders

Available in a variety of mounting options including panel mount, PCB & base mount, these compact and shock safe fuse holders are ideal solutions for 5 x 20mm, 6.3 x 25mm and 6.3 x 32mm fuses.

Indicators

Our range of panel mount LED Indicators consists of many different bezel styles, types of LEDs and colours.

Encuentra expertos, ingenieros y entusiastas. Por ingenieros para ingenieros.

Únete ahora

Solicitar presupuesto

Acceso rápido, fácil y flexible a sus cotizaciones en línea.

Llame a nuestro equipo dedicado al o envíenos sus requisitos en línea.

Solicite una cotización hoy

Lista de productos de Arcolectric Bulgin Limited


Automatización y Control de Procesos

Conectores

Optoelectrónica y Pantallas

Productos de Iluminación

Protección de Circuitos

Relevadores e Interruptores (Switch)

Sensores y Transductores

Mostrar todos los productos (682)

Vídeos