ADVANTECH

Advantech
Advantech

Acerca de ADVANTECH


Advantech’s Industrial Internet of Things (IIoT) group is recognized as a leading manufacturer of intelligent automation technology and is consistently listed as one of the 50 top global automation suppliers. Product offerings include IoT Edge Intelligence Platforms, Industrial Computing Platforms, Servers, Intelligent HMI & Monitors, Automation Controllers, IoT Gateways, Automation Software, Industrial I/O, and Intelligent M2M & IoT Connectivity Solutions for wireless & wired networks. Specializing in intelligent connectivity at the 'edge' of networks in remote and demanding environments, the company’s product solutions use Ethernet, serial, wireless, cellular and USB communication technologies.

Featured Products

Industrial IoT 4G LTE Router & Gateway

The ICR-3200 LTE gateway is the perfect way to connect IP or serial devices to a cellular network. Industrial M2M and IoT applications include kiosks, industrial PCs, HMIs, traffic controllers, meters, UPS systems, and many more. With LTE Cat.4 upload speeds of up to 50 Mbps and download speeds of up to 150 Mbps, the router provides ample bandwidth for high data demand applications such as CCTV or public Wi-Fi hotspots. In addition to its two independent or switched Ethernet ports, serial ports RS232 and RS485, ICR-3200 has built-in digital I/O connectivity, backup real-time clock and sleep mode support. The device has two SIM readers protected by metallic cover for carrier failover redundancy. As an addition the router is ready to use internal eSIM.

More Info
15.6

The FPM-215W is an industrial-grade, widescreen monitor with sleek, simple lines and a true-flat touchscreen. Equipped with P-CAP 10-point multi-touch control and an IP66-rated front bezel, FPM-215W is designed for intuitive operation in industrial environments such as smart factory and machine automation display applications.

More Info
5FE Slim-type Unmanaged Industrial Ethernet Switch with Low VAC Power Input

The ESW105-A provides a fast Ethernet solution. Power is delivered via either +12 ~ 48 VDC or 10~24VAC redundant input design. The ESW105-A comes with a compact metal enclosure, making it suitable for installation in narrow areas. The IP40-rated enclosure ensures protection against dusty environment.

More Info
FreeScale i.MX 6 DualLite Industrial Protocol Gateway

The WISE-710 industrial IoT gateway is an open platform with Cortex A9 processor, equipped with 3 x RS-232/485 serial ports, 2 x 10/100/1000 Ethernet ports, and 4 x DI/DO is a great solution to connect your legacy equipment to the new mesh networks. All collected data to the cloud will be secured by key encryption technology from embedded security chip. With its rich I/O and wide operating temperature design, the gateway plays the roles of PLC-side protocol converter and data logger for multiple industrial applications.

More info
Wzzard™ Energy Monitoring Starter Kit - Wireless Sensor for Industrial Applications

Wzzard Mesh Wireless Sensor for Industrial Applications lowers energy costs through data-driven process optimization. The Wzzard Energy Monitoring Starter Kit provides a non-intrusive, easy to install solution for monitoring power consumption of your equipment, processes or panels without disrupting your existing operations.

More info
8-ch Analog Input Module with Modbus

The ADAM-4017+ is a 16-bit, 8-channel analog input module that provides programmable input ranges on all channels. These modules are an extremely cost-effective solution for industrial measurement and monitoring applications. 3000 VDC optical isolation between the analog input and the modules protects the modules and peripherals from damages caused by high input voltages.

More info

Lista de productos de Advantech


Adaptadores y Módulos Inalámbricos

Automatización y Control de Procesos

Cables, Alambres y Ensambles de Cables

Carcasas, Racks y Gabinetes

Computadoras Embebidas, Educación & Tarjetas de Fabricante

Computadoras de Tarjeta Única, Creador & Educación

Conectores

Electricidad

Fijaciones Mecánicas

Optoelectrónica y Pantallas

Productos de Oficina, Cómputo y Redes

Protección de Líneas Eléctricas

Relevadores e Interruptores (Switch)

Seguridad y Audio Visual

Semiconductores en Circuitos Integrados (CI)

Sensores y Transductores

Sistemas Embebidos & SBC Industriales

Software de Ingeniería

Tarjetas de Desarrollo, Herramientas de Evaluación

Mostrar todos los productos (3,671)

Nuevos productos de Advantech


Adaptadores y Módulos Inalámbricos

Automatización y Control de Procesos

Computadoras de Tarjeta Única, Creador & Educación

Electricidad

Productos de Oficina, Cómputo y Redes

Protección de Líneas Eléctricas

Relevadores e Interruptores (Switch)

Semiconductores en Circuitos Integrados (CI)

Sistemas Embebidos & SBC Industriales

Software de Ingeniería

Mostrar todos los productos (177)

Vídeos