Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDAC
Manufacturer Part No337-048-555-808
Newark Part No.63AJ3343
Product Range337 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 25+ | $17.080 |
| 50+ | $16.450 |
| 100+ | $15.910 |
Price for:Each
Minimum: 25
Multiple: 25
$427.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No337-048-555-808
Newark Part No.63AJ3343
Product Range337 Series
Card Edge Connector TypeDual Side
Card Thickness1.57mm
No. of Contacts48 Contacts
Connector MountingPanel Mount
Connector Body OrientationStraight
Contact Termination TypeSolder Lug
Contact MaterialCopper Alloy
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialThermoplastic Polyester Body
Product Range337 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
48 Contacts
Connector Body Orientation
Straight
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Polyester Body
SVHC
No SVHC (25-Jun-2025)
Card Thickness
1.57mm
Connector Mounting
Panel Mount
Contact Termination Type
Solder Lug
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
337 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate