Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8305G
Newark Part No.10R6591
Product Range8300 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 25+ | $52.020 |
| 50+ | $47.860 |
| 100+ | $45.290 |
| 250+ | $42.390 |
Price for:Each
Minimum: 25
Multiple: 1
$1,300.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8305G
Newark Part No.10R6591
Product Range8300 Series
Technical Datasheet
Supply Voltage VDC5V
Voltage TypeDC
Supply Voltage5VDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth32mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial28.3CFM
Flow Rate - Metric48m³/h
Air Flow - CFM28.3CFM
Noise Rating34dBA
Power Rating2.2W
Rated Speed3050rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min0.8m³/min
Product Range8300 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Supply Voltage
5VDC
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
48m³/h
Noise Rating
34dBA
Rated Speed
3050rpm
Current Rating
-
Air Flow - m3/min
0.8m³/min
SVHC
To Be Advised
Voltage Type
DC
Fan Frame Type
Square
External Depth
32mm
Flow Rate - Imperial
28.3CFM
Air Flow - CFM
28.3CFM
Power Rating
2.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
8300 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate