Print Page
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.230 |
| 5+ | $40.350 |
| 10+ | $39.600 |
| 25+ | $38.850 |
| 50+ | $38.100 |
| 100+ | $37.350 |
Price for:Each
Minimum: 1
Multiple: 1
$42.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
K61-999.100 is tool set with consists of lens remover, lamp-and LED remover, mounting tool and dismantling tool.
- For dismantling keep care of the enclosed assembly instruction
- Metal / plastic material
Technical Specifications
Accessory Type
Tool Set
Product Range
61 Series
For Use With
EAO 61 Series Switches, Indicators, Buzzers & Potentiometers
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability