Print Page
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDURACELL
Manufacturer Part NoDL1616BPK
Newark Part No.65W8010
Product RangeDL Series
Technical Datasheet
Battery Voltage3.1V
Battery Size CodeCoin Cell
Battery TechnologyLithium Manganese Dioxide
External Diameter16mm
Battery Capacity45mAh
External Height1.6mm
Battery TerminalsPressure Contact
External Width-
Pack Quantity1
Battery Type / SizeCoin Cell
External Depth-
Weight1.2g
Battery IEC CodeCR1616
Battery NEDA Code5021LC
Battery Compliance-
Product RangeDL Series
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Product Overview
The DL1616BPK is a Non-rechargeable Battery features a lithium manganese dioxide technology with pressure contact terminals.
Applications
Power Management, Security
Technical Specifications
Battery Voltage
3.1V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
45mAh
Battery Terminals
Pressure Contact
Pack Quantity
1
External Depth
-
Battery IEC Code
CR1616
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Battery Size Code
Coin Cell
External Diameter
16mm
External Height
1.6mm
External Width
-
Battery Type / Size
Coin Cell
Weight
1.2g
Battery NEDA Code
5021LC
Product Range
DL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ