Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoBZT52C10-7-F
Newark Part No.
Full Reel07AH3642
Re-Reel07AH3641
Cut Tape07AH3641
Product RangeBZT5
Your Part Number
6,785 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.238 |
| 10+ | $0.166 |
| 25+ | $0.114 |
| 50+ | $0.087 |
| 100+ | $0.067 |
| 250+ | $0.055 |
| 500+ | $0.045 |
| 1000+ | $0.034 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.031 |
| 6000+ | $0.024 |
| 12000+ | $0.017 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBZT52C10-7-F
Newark Part No.
Full Reel07AH3642
Re-Reel07AH3641
Cut Tape07AH3641
Product RangeBZT5
Zener Voltage Nom10V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZT5
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
10V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
BZT5
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Alternatives for BZT52C10-7-F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate