Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No650-0700
Newark Part No.69K6141
Product Range650 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.670 |
| 500+ | $7.830 |
Price for:Each
Minimum: 100
Multiple: 100
$867.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No650-0700
Newark Part No.69K6141
Product Range650 Series
No. of Contacts7Contacts
GenderJack
Connector MountingPanel Mount
Contact TerminationSolder
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range650 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 650 series professional Lockable Sockets designed for panel mounting via single hexagonal turned brass nut. These sockets incorporate an anti-rotational locating spigot and mate with all standard lockable plugs.
- 103MΩ at 100VDC Minimum insulation resistance
- 10mΩ Maximum contact resistance
- 500Vrms Test voltage
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
7Contacts
Connector Mounting
Panel Mount
Contact Plating
Silver Plated Contacts
Product Range
650 Series
Gender
Jack
Contact Termination
Solder
Connector Body Material
Metal Body
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate