New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Computer Products
                      4. Monitors
                      5. TFT
                      Print Page

                      82-14290

                      8" LCD Security Monitor

                      DEFENDER SECURITY 82-14290
                      DEFENDER SECURITY 82-14290
                      DEFENDER SECURITY 82-14290
                      DEFENDER SECURITY 82-14290
                      DEFENDER SECURITY 82-14290
                      DEFENDER SECURITY 82-14290
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDEFENDER SECURITY
                      Manufacturer Part No82-14290
                      Newark Part No.46T0585
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerDEFENDER SECURITY
                      Manufacturer Part No82-14290
                      Newark Part No.46T0585
                      Monitor Resolution800 x 600
                      Monitor ColourBlack
                      Screen Size8"
                      Monitor InterfaceVGA
                      Video ConnectionComposite Video
                      Product Range-
                      Plug TypeUS
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      This compact, 8" security monitor is ideal for when space is an issue. This remains to be one of the more popular security monitors due to it's overall flexibility and quality. Excellent for any security application!

                      • For use with the Burglar Stopperr Wire-free Home Protection System MCM# 82-14175
                      • A super bright strobe light and a powerful 120 dB siren
                      • Ideal placement for the box is in a highly visible location at the front or rear of the protected property to deter intruders
                      • Easy to install (mounting kit included)
                      • Tamperproof to prevent interference
                      • Features back-up battery and low battery warning
                      • Requires four C alkaline batteries (not included)

                      Technical Specifications

                      Monitor Resolution

                      800 x 600

                      Screen Size

                      8"

                      Video Connection

                      Composite Video

                      Plug Type

                      US

                      Monitor Colour

                      Black

                      Monitor Interface

                      VGA

                      Product Range

                      -

                      SVHC

                      No SVHC (17-Jan-2023)

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.