Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoB9651T
Newark Part No.15C6519
Battery Voltage3V
Battery Size Code-
Battery TechnologyLithium
External Diameter17.5mm
Battery Capacity1.2Ah
Battery TerminalsConnector
External Height35.6mm
External Width-
Pack Quantity1
Battery Type / Size-
External Depth-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The COMP-110 is a 3V PLC Non-rechargeable Battery with lithium technology and connector terminals. The PLC battery is very specialized battery that may have internal components (diodes, resistors, thermals) and usually very specific connectors.
Applications
Power Management
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
Battery Capacity
1.2Ah
External Height
35.6mm
Pack Quantity
1
External Depth
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
-
External Diameter
17.5mm
Battery Terminals
Connector
External Width
-
Battery Type / Size
-
Weight
-
Battery NEDA Code
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ