Print Page
GT300RC1
Extension Lead, 3 Outlets, NEMA 5-15R, 15 A, 125 V, NEMA 5-15P
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoGT300RC1
Newark Part No.38AH5186
No. of Outlets3Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC125V
Plug TypeNEMA 5-15P
Cable Length-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Outlets
3Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Product Range
-
Outlet Type
NEMA 5-15R
Supply Voltage VAC
125V
Cable Length
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate