Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoRR122-1B12-512
Newark Part No.
Re-Reel77AH7059
Cut Tape77AH7059
Product RangeRedRock TMR Series
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoRR122-1B12-512
Newark Part No.
Re-Reel77AH7059
Cut Tape77AH7059
Product RangeRedRock TMR Series
Technical Datasheet
Magnetoresistive Sensor TechnologyTunneling Magneto Resistance (TMR)
Sensor TypeOmnipolar Switch
Magnetoresistive Sensor TypeOmnipolar Switch
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Sensor Case / PackageLGA
Sensor Case StyleLGA
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeRedRock TMR Series
SVHCNo SVHC (23-Jan-2024)
Alternatives for RR122-1B12-512
1 Product Found
Technical Specifications
Magnetoresistive Sensor Technology
Tunneling Magneto Resistance (TMR)
Magnetoresistive Sensor Type
Omnipolar Switch
Supply Voltage Max
5.5V
Sensor Case Style
LGA
Operating Temperature Min
-40°C
Product Range
RedRock TMR Series
Sensor Type
Omnipolar Switch
Supply Voltage Min
1.7V
Sensor Case / Package
LGA
No. of Pins
4Pins
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate