Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoCW7250
Newark Part No.08P3699
Product RangeCircuitWorks Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 5+ | $22.580 |
Price for:Each
Minimum: 12
Multiple: 12
$270.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCW7250
Newark Part No.08P3699
Product RangeCircuitWorks Series
Technical Datasheet
Dispensing MethodSyringe
Volume-
Weight3.4g
Product RangeCircuitWorks Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CW7250 is a boron nitride Heat Sink Grease facilitates heat transfer away from electrical or electronic components and into heat sinks. The material exhibits exceptionally high thermal conductivity with outstanding dielectric properties (nonconductive). It shows no creep or migration over a wide temperature range. The grease contains an efficient heat conducting filler that enhances the effectiveness of heat sinks on electrical/electronic equipment and white in colour. The CircuitWorks® boron nitride heat sink grease is generally compatible with most materials used in printed circuit board fabrication.
- Non-corrosive
- High dielectric strength
- Stable from -73 to 200°C
- Non-flammable
- 400V/mil Dielectric strength
Applications
Consumer Electronics, Maintenance & Repair
Technical Specifications
Dispensing Method
Syringe
Weight
3.4g
SVHC
No SVHC (14-Jun-2023)
Volume
-
Product Range
CircuitWorks Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability