| Quantity | Price |
|---|---|
| 1+ | $10.340 |
| 10+ | $8.980 |
| 25+ | $8.510 |
| 50+ | $8.190 |
| 100+ | $7.860 |
| 250+ | $7.470 |
Product Information
Product Overview
CYBT-243053-02 is a dual-mode BluetoothBR/EDR and low energy wireless module solution. The CYBT-243053-02 includes an on-board crystal oscillator, passive components, and the Cypress CYW20820 silicon device. The CYBT-243053-02 supports a number of peripheral functions (ADC, PWM), as well as multiple serial communication protocols. The CYBT-243053-02 includes a royalty-free stack compatible with Bluetooth 5.0 in a 12.0 × 16.61 × 1.70 mm module form-factor. The CYBT-243053-02 includes 256 KB of on-chip flash memory and is designed for standalone operation. The CYBT-243053-02 uses an integrated power amplifier to achieve Class I or Class II output power capability. The CYBT-243053-02 includes an integrated PCB trace antenna, is qualified by Bluetooth SIG, and includes regulatory certification approval for FCC, ISED, MIC, and CE.
- Integrated Arm® Cortex®-M4 microprocessor core with floating point unit (FPU)
- Maximum TX output power: +10.5dBm
- Bluetooth LE RX receive sensitivity: -94.5dBm
- TX current consumption is 22mA (radio only, 10.5dBm), RX current consumption is 5.9mA (radio only)
- Up to 22 GPIOs
- I2C, I2S, UART, and PCM interfaces, two quad-SPI interfaces
- Auxiliary ADC with up to 15 analog channels
- Programmable key scan 20 x 8 matrix, general-purpose timers and six PWMs
- Real-time clock (RTC) and watchdog timers (WDT)
- Bluetooth Basic Rate (BR) and Enhanced Data Rate (EDR) support
Technical Specifications
Bluetooth LE 5.0
-94.5 dBm
2.6 V to 3.3 V
-30 °C to 85 °C
No SVHC (25-Jun-2025)
Class 1, Class 2
-94.5 dBm
2.6 V to 3.3 V
AIROC EZ-BT Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate