Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC5000K2A
Newark Part No.49K9201
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3,800.080 |
Price for:Each
Minimum: 1
Multiple: 1
$3,800.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC5000K2A
Newark Part No.49K9201
Technical Datasheet
Chassis Mount Transformer TypeIndustrial Control
Primary Voltages230 x 460V, 240 x 480V, 220 x 440V
Secondary Voltages110V, 115V, 120V
Power Rating5kVA
Frequency Range50Hz / 60Hz
Winding TypeMultiple Primary, Multiple Secondary
Current Rating-
Transformer TerminalsSolder Lug
Isolation Voltage-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Chassis Mount Transformer Type
Industrial Control
Secondary Voltages
110V, 115V, 120V
Frequency Range
50Hz / 60Hz
Current Rating
-
Isolation Voltage
-
SVHC
No SVHC (17-Dec-2015)
Primary Voltages
230 x 460V, 240 x 480V, 220 x 440V
Power Rating
5kVA
Winding Type
Multiple Primary, Multiple Secondary
Transformer Terminals
Solder Lug
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate