Omega 30A 2DRL Series Current Transformers:
11 Products FoundView
Buyer
Engineer
Manufacturer
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $45.000 | Min: 1 / Mult: 1 | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 25.4mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 250A | 5A | Omega 30A 2DRL Series | |||||
Each | 1+ $45.000 | Min: 1 / Mult: 1 | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 2 | 50Hz | 1.5VA | 400Hz | 25.4mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 50A | 5A | Omega 30A 2DRL Series | |||||
Each | 1+ $45.000 | Min: 1 / Mult: 1 | Non-ANSI Rated Window Type | 125:5 | 125:5 | Class 1 | 50Hz | 5VA | 400Hz | 25.4mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 125A | 5A | Omega 30A 2DRL Series | |||||
Each | 1+ $45.000 | Min: 1 / Mult: 1 | Non-ANSI Rated Window Type | 80:5 | 80:5 | Class 2 | 50Hz | 4VA | 400Hz | 25.4mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 80A | 5A | Omega 30A 2DRL Series | |||||
Each | 1+ $45.000 | Min: 1 / Mult: 1 | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 10VA | 400Hz | 25.4mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 200A | 5A | Omega 30A 2DRL Series | |||||
Each | 1+ $45.000 | Min: 1 / Mult: 1 | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 1 | 50Hz | 5VA | 400Hz | 25.4mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 100A | 5A | Omega 30A 2DRL Series | |||||
SIFAM TINSLEY | Each | 1+ $45.000 | Min: 1 / Mult: 1 | - | 300:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30A 2DRL Series | ||||
Each | 1+ $45.000 | Min: 1 / Mult: 1 | Non-ANSI Rated Window Type | 60:5 | 60:5 | Class 2 | 50Hz | 2VA | 400Hz | 25.4mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 60A | 5A | Omega 30A 2DRL Series | |||||
SIFAM TINSLEY | Each | 1+ $45.000 | Min: 1 / Mult: 1 | - | 120:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30A 2DRL Series | ||||
Each | 1+ $45.000 | Min: 1 / Mult: 1 | Non-ANSI Rated Window Type | 75:5 | 75:5 | Class 2 | 50Hz | 3VA | 400Hz | 25.4mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 75A | 5A | Omega 30A 2DRL Series | |||||
SIFAM TINSLEY | Each | 1+ $45.000 | Min: 1 / Mult: 1 | - | 150:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30A 2DRL Series |