• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Transformers
                                                                                                  3. Instrument Transformers
                                                                                                  4. Current Transformers
                                                                                                  5. 130 Series Current Transformers

                                                                                                  130 Series Current Transformers:

                                                                                                  2 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Input Current
                                                                                                  CT Construction
                                                                                                  Turns Ratio
                                                                                                  Current Ratio
                                                                                                  Frequency Min
                                                                                                  Frequency Max
                                                                                                  Window Diameter
                                                                                                  Frequency Range
                                                                                                  Transformer Mounting
                                                                                                  Transformer Terminals
                                                                                                  Transformer Applications
                                                                                                  Primary Current
                                                                                                  Secondary Current Nom
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  130-302
                                                                                                  INSTRUMENT TRANSFORMER 130-302
                                                                                                  73K5103

                                                                                                  Data Sheet

                                                                                                  INSTRUMENT TRANSFORMER
                                                                                                  1. Current Transformer
                                                                                                  2. ANSI Rated Window Type
                                                                                                  3. 3:5
                                                                                                  4. 146 mm
                                                                                                  5. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  3kA
                                                                                                  ANSI Rated Window Type
                                                                                                  3000:5
                                                                                                  3:5
                                                                                                  50Hz
                                                                                                  400Hz
                                                                                                  146mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Stud
                                                                                                  Metering & Protection
                                                                                                  3kA
                                                                                                  5A
                                                                                                  130 Series
                                                                                                  130-122
                                                                                                  INSTRUMENT TRANSFORMER 130-122
                                                                                                  73K5102

                                                                                                  Data Sheet

                                                                                                  INSTRUMENT TRANSFORMER
                                                                                                  1. Current Transformer
                                                                                                  2. ANSI Rated Window Type
                                                                                                  3. 1.2:5
                                                                                                  4. 146 mm
                                                                                                  5. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  1.2kA
                                                                                                  ANSI Rated Window Type
                                                                                                  1200:5
                                                                                                  1.2:5
                                                                                                  50Hz
                                                                                                  400Hz
                                                                                                  146mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Stud
                                                                                                  Metering & Protection
                                                                                                  1.2kA
                                                                                                  5A
                                                                                                  130 Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-2 of 2 items
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.