SP Series Audio Transformers:
16 Products FoundView
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.910 5+ $16.400 10+ $15.890 25+ $14.880 | Min: 1 / Mult: 1 | 0.6 | 1mA | 10kohm | 10kohm | 50mW | 100kHz | 1kV | High Reliability | 1kohm | Through Hole | 1.3ohm | PC Pin | 300Hz | SP Series | |||||
Each | 1+ $18.160 5+ $17.710 10+ $17.250 25+ $16.530 50+ $15.800 More Pricing... | Min: 1 / Mult: 1 | 0.6 | 3mA | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | Through Hole | 92ohm | PC Pin | 300Hz | SP Series | |||||
Each | 1+ $18.160 5+ $17.620 10+ $17.070 25+ $15.980 | Min: 1 / Mult: 1 | 0.6 | 3mA | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | Through Hole | 92ohm | PC Pin | 300Hz | SP Series | |||||
Each | 1+ $9.650 5+ $9.650 10+ $9.650 25+ $9.650 | Min: 1 / Mult: 1 | 2.24:1 | 1mA | 10kohm | 2kohm | 50mW | 100kHz | 1kV | High Reliability | 1.05kohm | Through Hole | 330ohm | PC Pin | 300Hz | SP Series | |||||
Each | 1+ $20.490 5+ $19.360 10+ $17.020 25+ $15.280 50+ $14.330 More Pricing... | Min: 1 / Mult: 1 | 2.88:1 | 1mA | 10kohm | 1.2kohm | 50mW | 100kHz | 1kV | High Reliability | 1.05kohm | Through Hole | 200ohm | PC Pin | 300Hz | SP Series | |||||
Each | Pricing is unavailable. Please contact customer services. | 0.6 | 1mA | 10kohm | 10kohm | 50mW | 100kHz | 1kV | High Reliability | 1kohm | Through Hole | 1.3ohm | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ $19.360 5+ $18.290 10+ $16.080 25+ $14.440 50+ $13.530 More Pricing... | Min: 1 / Mult: 1 | 3.54:1 | 10mA | 150ohm | 12ohm | 50mW | 100kHz | 1kV | High Reliability | 18ohm | Through Hole | 2.7ohm | PC Pin | 300Hz | SP Series | |||||
Each | 1+ $25.140 5+ $23.750 10+ $20.880 25+ $18.750 50+ $17.580 More Pricing... | Min: 1 / Mult: 1 | 14.1:1 | 0A | 200kohm | 1kohm | 10mW | 100kHz | 1kV | High Reliability | 5.3kohm | Through Hole | 100ohm | PC Pin | 300Hz | SP Series | |||||
Each | 1+ $22.160 5+ $20.940 10+ $18.410 25+ $16.530 50+ $15.500 More Pricing... | Min: 1 / Mult: 1 | 1.22:1 | 4mA | 900ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 104ohm | Through Hole | 96ohm | PC Pin | 300Hz | SP Series | |||||
Each | 1+ $16.070 5+ $15.590 10+ $15.100 25+ $14.140 | Min: 1 / Mult: 1 | 4.4:1 | 3mA | 1kohm | 50ohm | 50mW | 100kHz | 1kV | High Reliability | 145ohm | Through Hole | 8ohm | PC Pin | 300Hz | SP Series | |||||
Each | 1+ $20.490 5+ $19.360 10+ $17.020 25+ $15.280 50+ $14.330 More Pricing... | Min: 1 / Mult: 1 | 25:1 | 1mA | 7.5kohm | 12ohm | 50mW | 100kHz | 1kV | High Reliability | 796ohm | Through Hole | 2.9ohm | PC Pin | 300Hz | SP Series | |||||
Each | 1+ $22.160 5+ $20.940 10+ $18.410 25+ $16.530 50+ $15.500 More Pricing... | Min: 1 / Mult: 1 | 2:1:1 | 3mA | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | Through Hole | 45ohm | PC Pin | 300Hz | SP Series | |||||
Each | 1+ $22.160 5+ $20.940 10+ $18.410 25+ $16.530 50+ $15.500 More Pricing... | Min: 1 / Mult: 1 | 1:1.1 | 3mA | 500ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 67ohm | Through Hole | 98ohm | PC Pin | 300Hz | SP Series | |||||
Each | 1+ $22.160 5+ $20.940 10+ $18.410 25+ $16.530 50+ $15.500 More Pricing... | Min: 1 / Mult: 1 | 1:1.42 | 7mA | 300ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 41ohm | Through Hole | 98ohm | PC Pin | 300Hz | SP Series | |||||
Each | 1+ $21.270 5+ $20.100 10+ $17.660 25+ $15.860 50+ $14.870 More Pricing... | Min: 1 / Mult: 1 | 1.58:1 | 3mA | 1.5kohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 168ohm | Through Hole | 92ohm | PC Pin | 300Hz | SP Series | |||||
Each | 1+ $16.160 5+ $15.770 10+ $15.360 25+ $15.040 | Min: 1 / Mult: 1 | 4.47:1 | 1mA | 10kohm | 500ohm | 50mW | 100kHz | 1kV | High Reliability | 1.05kohm | Through Hole | 80ohm | PC Pin | 300Hz | SP Series |