• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Stripping Tools
                                                                                                    5. Wire Strippers
                                                                                                    Print Page

                                                                                                    57820

                                                                                                    Wire Stripper, 12-2 / 14-2 NM-B - 12-14 AWG Solid and 6-32 / 8-32 Screw Cutters, 7.76" Length

                                                                                                    WIHA
                                                                                                    WIHA 57820
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerWIHA
                                                                                                    Manufacturer Part No57820
                                                                                                    Newark Part No.02AH6300
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$35.970
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $35.97
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WIHA
                                                                                                    ManufacturerWIHA
                                                                                                    Manufacturer Part No57820
                                                                                                    Newark Part No.02AH6300
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Stripping Capacity AWG14AWG to 12AWG
                                                                                                    Stripping Capacity Metric-
                                                                                                    For Use With12-2 / 14-2 NM-B - 12-14 AWG Solid Wires and 6-32 / 8-32 Screw Cutters
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    57820 is a 7.75inch, dual NM-B cable classic grip wire stripper. Wire stripping plier and cutter measure 7. 75"/197mm OAL, stripping plier features a return spring for fast and efficient work, serrated pliers nose for working small nuts and pulling wire, stripping stations for 12/2 and 14/2 dual NM-B cable, 6/32 and 8/32 screw cutters, wire looping holes, and a quick release thumb-lock. Soft Vinyl Hand Grips provide a high level of comfort during force application.

                                                                                                    • Staggered cutting blade produces clean, sure cut with 30-50% less effort
                                                                                                    • Heat treated tool steel
                                                                                                    • 0.5inch product depth, 4.25inch product width, 11.5inch product height

                                                                                                    Technical Specifications

                                                                                                    Stripping Capacity AWG

                                                                                                    14AWG to 12AWG

                                                                                                    For Use With

                                                                                                    12-2 / 14-2 NM-B - 12-14 AWG Solid Wires and 6-32 / 8-32 Screw Cutters

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Stripping Capacity Metric

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.