• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tape
                                                                                                    4. Patches
                                                                                                    Print Page

                                                                                                    12X12-6-433

                                                                                                    Tape, Silicone Adhesive, Copper / Aluminium, Square, Silver, 3.6 mil (0.09 mm), Aluminium Foil

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M 12X12-6-433
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No12X12-6-433
                                                                                                    Newark Part No.99Y5882
                                                                                                    Product Range433 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$152.250
                                                                                                    5+$147.340
                                                                                                    10+$142.420
                                                                                                    20+$137.510
                                                                                                    50+$132.600
                                                                                                    100+$127.690
                                                                                                    Price for:Pack of 6
                                                                                                    Minimum: 2
                                                                                                    Multiple: 1
                                                                                                    $304.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No12X12-6-433
                                                                                                    Newark Part No.99Y5882
                                                                                                    Product Range433 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tape TypeGeneral Purpose
                                                                                                    Adhesive TypeSilicone Adhesive
                                                                                                    Patch TypeCopper / Aluminium
                                                                                                    Form FactorSquare
                                                                                                    Tape ColourSilver
                                                                                                    Total Tape Thickness3.6 mil (0.09 mm)
                                                                                                    Tape Backing MaterialAluminium Foil
                                                                                                    Tape Width - Imperial12"
                                                                                                    Tape Width - Metric304.8mm
                                                                                                    Tape Length - Imperial12"
                                                                                                    Tape Length - Metric304.8mm
                                                                                                    Tape Diameter - Imperial-
                                                                                                    Tape Diameter - Metric-
                                                                                                    ConductivityNon-Conductive
                                                                                                    Product Range433 Series
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    3M High Temperature Aluminum Foil Tape 433. This dead soft aluminum foil tape is coated with a clear silicone pressure sensitive adhesive that bonds well to a variety of surfaces and excels in high temperature applications, where other adhesive tapes may fail. High temperature heat shielding applications Splice jumbo rolls of aluminum foil Hold last lap of narrow width rolls during metal annealing process Cover heating elements or wires to distribute heat

                                                                                                    • Size: 12" x 12" - 6/pack
                                                                                                    • Diecut Shape: Square
                                                                                                    • Color: Silver
                                                                                                    • Thickness (inches): 0.0036
                                                                                                    • Material: Polyester backing with Silicone/Rubber blend Adhesive

                                                                                                    Notes

                                                                                                    Any width or custom configuration available upon request

                                                                                                    Technical Specifications

                                                                                                    Tape Type

                                                                                                    General Purpose

                                                                                                    Patch Type

                                                                                                    Copper / Aluminium

                                                                                                    Tape Colour

                                                                                                    Silver

                                                                                                    Tape Backing Material

                                                                                                    Aluminium Foil

                                                                                                    Tape Width - Metric

                                                                                                    304.8mm

                                                                                                    Tape Length - Metric

                                                                                                    304.8mm

                                                                                                    Tape Diameter - Metric

                                                                                                    -

                                                                                                    Product Range

                                                                                                    433 Series

                                                                                                    Adhesive Type

                                                                                                    Silicone Adhesive

                                                                                                    Form Factor

                                                                                                    Square

                                                                                                    Total Tape Thickness

                                                                                                    3.6 mil (0.09 mm)

                                                                                                    Tape Width - Imperial

                                                                                                    12"

                                                                                                    Tape Length - Imperial

                                                                                                    12"

                                                                                                    Tape Diameter - Imperial

                                                                                                    -

                                                                                                    Conductivity

                                                                                                    Non-Conductive

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.