ALPHAWIRE
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tape
                                                                                                    4. Foam Tape
                                                                                                    5. Double Sided Foam Tape
                                                                                                    Print Page

                                                                                                    9731

                                                                                                    Tape, Polyester Film, Double Sided, Tan, 98.76m L x 12.7mm W

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M 9731
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No9731
                                                                                                    Newark Part No.63R9265
                                                                                                    Product Range9731 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 80 week(s)

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No9731
                                                                                                    Newark Part No.63R9265
                                                                                                    Product Range9731 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tape TypeDouble Sided
                                                                                                    Adhesive TypeAcrylic Adhesive
                                                                                                    Tape Backing MaterialPET (Polyester) Film
                                                                                                    Tape Length - Metric98.76m
                                                                                                    Tape Length - Imperial108yard
                                                                                                    Tape ColourTransparent
                                                                                                    Total Tape Thickness5.5 mil (0.14 mm)
                                                                                                    Roll Length - Imperial108yard
                                                                                                    Roll Length - Metric98.76m
                                                                                                    Tape Width - Imperial0.5"
                                                                                                    Tape Width - Metric12.7mm
                                                                                                    Product Range9731 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    • PVA (polyvinyl alcohol) filament is a water-soluble support material for multi-extrusion 3D printing
                                                                                                    • Reliable adhesion to PLA, tough PLA, CPE and nylon
                                                                                                    • Non-toxic formula dissolves in regular tap water which can be disposed of safely
                                                                                                    • 100% biodegradable with no hazardous by-products
                                                                                                    • Good thermal stability gives better degradation resistance compared to other PVA filaments
                                                                                                    • Print models that require supports for large overhang, deep internal cavities, intricate geometries
                                                                                                    • Orient prints for maximum optimization
                                                                                                    • Get smoother surface details and complex geometries

                                                                                                    Technical Specifications

                                                                                                    Tape Type

                                                                                                    Double Sided

                                                                                                    Tape Backing Material

                                                                                                    PET (Polyester) Film

                                                                                                    Tape Length - Imperial

                                                                                                    108yard

                                                                                                    Total Tape Thickness

                                                                                                    5.5 mil (0.14 mm)

                                                                                                    Roll Length - Metric

                                                                                                    98.76m

                                                                                                    Tape Width - Metric

                                                                                                    12.7mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Adhesive Type

                                                                                                    Acrylic Adhesive

                                                                                                    Tape Length - Metric

                                                                                                    98.76m

                                                                                                    Tape Colour

                                                                                                    Transparent

                                                                                                    Roll Length - Imperial

                                                                                                    108yard

                                                                                                    Tape Width - Imperial

                                                                                                    0.5"

                                                                                                    Product Range

                                                                                                    9731 Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product