Print Page
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $583.000 |
Price for:Each
Minimum: 1
Multiple: 1
$583.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoGT120-HP-T6
Newark Part No.82AH9879
Product RangeGT Series
Technical Datasheet
Supply Voltage VAC120V
Heat Temperature Max450°C
Output Power120W
Kit ContentsSoldering Station, Power Station, Hand-Piece, Heater Cartridge, Pwr Adapter, Stand, Tip Removal Pad
Product RangeGT Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
GT120 soldering system is an adjustable temperature station that uses inductive technology as the heating mechanism.
- 120W power station
- Adjustable temperature ranges from 200 to 450⁰C
- Compact size due to external power source
- Universal power input
- Intuitive user interface
- Programmable temperature presets, stand by and sleep settings
- Easy to read 2.5" display
- 5V, 0.5A USB port to power accessories
- Field upgradeable firmware using a USB memory stick
Contents
GT120 soldering power station, GT-HP-T6C standard hand piece, GT-HC-T6 heater cartridge, GT-PA-120 power adapter, GT-WS work stand, MX-CP1 tip/ cartridge removal pad.
Technical Specifications
Supply Voltage VAC
120V
Output Power
120W
Product Range
GT Series
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
450°C
Kit Contents
Soldering Station, Power Station, Hand-Piece, Heater Cartridge, Pwr Adapter, Stand, Tip Removal Pad
Plug Type
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate