Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-6345
Newark Part No.12P9809
Your Part Number
Technical Datasheet
No Longer Available
Product Overview
The 72-6345 is a complete single-piece solder/desolder Rework Station Unit combines the benefits of a temperature controlled vacuum desoldering station with a high quality temperature controlled soldering iron.
- Closed loop temperature control
- Digital display
- Handles stay cool during prolonged use
- Rugged metal enclosure
- Efficient internal pump provides vacuum action
- Lightweight ergonomic gun handle
- Trigger pump activator
- Heat resistant detachable cord and vacuum tube
- Heat resistant detachable cord
- 320 to 900°F Temperature range
- Trigger pump activator
- Heat resistant detachable cord and vacuum tube
- 24VAC, 48W heating element
- Temperature range: 410°F ~ 900°FTemperature Controlled Soldering Iron:
- 24VAC, 48W heating element
- Temperature range: 320°F ~ 900°F
- Heat resistant detachable cord
- Includes iron clad 3/64” conical tip
- Variety of replacement tips are available
- Overall dimensions: 5 1/2” (H) x 8 1/4” (W) x 7 1/2” (D) 1/2”
- Power requirements: 120VAC, 60Hz, 100W
- Click here for our <gt/>
- 12-month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Contents
1mm Nozzle plus one spare, Cleaning pins, Replacement filters and filter tube.
Technical Specifications
Supply Voltage VAC
24V
Output Power
48W
Product Range
-
SVHC
To Be Advised
Heat Temperature Max
-
Kit Contents
Rework Station
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate