• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Cleaning Tools & Accessories
                                                                                                    4. Cleaning Tools
                                                                                                    Print Page

                                                                                                    ST-0305

                                                                                                    DCR/DRS ROLLER STARTER KIT, 12" ROLLER

                                                                                                    FORTEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FORTEX ST-0305
                                                                                                    ManufacturerFORTEX
                                                                                                    Manufacturer Part NoST-0305
                                                                                                    Newark Part No.50AK8490
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$357.030
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $357.03
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FORTEX
                                                                                                    ManufacturerFORTEX
                                                                                                    Manufacturer Part NoST-0305
                                                                                                    Newark Part No.50AK8490
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    ST-0305 is a DCR/DRS roller starter kit. Dust cleaning roller, contact cleaning pads are manufactured to give optimum cleaning on all flat hard surfaces. The polymer tacky rollers can be used for applications such cleaning glass, cleaning metal plates, cleaning inkjet wide format prints prior to lamination, exposure frames, laminates, photo-tools, face mount photo prints to plexi, photo papers, clean room environments, any other flat surface where complete removal of foreign particle matter is essential. Tacky hand contact cleaning roller assemblies have been engineered to offer high reliability and to minimize fatigue to the operator, from the lightweight aluminum frame to the effective high performance transfer roller with long-life dual steel roller ball bearings too facilitate easy smooth cleaning.

                                                                                                    Contents

                                                                                                    12” cleaning roller, Cleaning pad roller, Cleaning pad and roller and roller holder and one large cleaning pad (50 sheets) holder and one large cleaning pad (50 sheets).

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (23-Jan-2024)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.