• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Abrasives
                                                                                                    4. Flap Wheels
                                                                                                    Print Page

                                                                                                    502

                                                                                                    Flapwheel, 80 Grit, Bit Diameter 9.5 mm, Purple

                                                                                                    DREMEL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DREMEL 502
                                                                                                    ManufacturerDREMEL
                                                                                                    Manufacturer Part No502
                                                                                                    Newark Part No.14C3937
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)

                                                                                                    Product Information

                                                                                                    DREMEL
                                                                                                    ManufacturerDREMEL
                                                                                                    Manufacturer Part No502
                                                                                                    Newark Part No.14C3937
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Disc Diameter28.6mm
                                                                                                    Bore Size9.5mm
                                                                                                    Operating Speed Max35rpm
                                                                                                    Abrasive Grade-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Technical Specifications

                                                                                                    Disc Diameter

                                                                                                    28.6mm

                                                                                                    Operating Speed Max

                                                                                                    35rpm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Bore Size

                                                                                                    9.5mm

                                                                                                    Abrasive Grade

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.