• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Oscilloscope Test Probes - Voltage / Frequency
                                                                                                    Print Page

                                                                                                    THDP0100

                                                                                                    Oscilloscope Probe, High-Voltage Differential Probe, 100 MHz, 2.3 kV, 100:1, 1000:1

                                                                                                    TEKTRONIX
                                                                                                    TEKTRONIX THDP0100
                                                                                                    TEKTRONIX THDP0100
                                                                                                    TEKTRONIX THDP0100
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoTHDP0100
                                                                                                    Newark Part No.72T0877
                                                                                                    Product RangeTHDP Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    43 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5,490.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5,490.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TEKTRONIX
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoTHDP0100
                                                                                                    Newark Part No.72T0877
                                                                                                    Product RangeTHDP Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Oscilloscope Probe FunctionHigh-Voltage Differential Probe
                                                                                                    Bandwidth100MHz
                                                                                                    Input Voltage Max2.3kV
                                                                                                    Test Probe Attenuation100:1, 1000:1
                                                                                                    For Use WithAll Makes & Models of Oscilloscopes
                                                                                                    Product RangeTHDP Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    THDP0100 is a 100X/1000X attenuation high-voltage differential probe that has the largest differential dynamic range capability allowing users to safely measure up to ±6000V. It supports bandwidths up to 100MHz and slew rates up to 2500V/ns at 1/1000 gain. These probes are supplied with two sizes of hook tips and have an over range visual and audible indicator which warns the user when they are exceeding the linear range of the probe.

                                                                                                    • Overrange indicator
                                                                                                    • Safety certified
                                                                                                    • Switchable attenuation
                                                                                                    • Switchable bandwidth limit

                                                                                                    Notes

                                                                                                    Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                                                                                                    Technical Specifications

                                                                                                    Oscilloscope Probe Function

                                                                                                    High-Voltage Differential Probe

                                                                                                    Input Voltage Max

                                                                                                    2.3kV

                                                                                                    For Use With

                                                                                                    All Makes & Models of Oscilloscopes

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Bandwidth

                                                                                                    100MHz

                                                                                                    Test Probe Attenuation

                                                                                                    100:1, 1000:1

                                                                                                    Product Range

                                                                                                    THDP Series

                                                                                                    Technical Docs (3)

                                                                                                    Enhanced Product Overview EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for THDP0100

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.