Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $7,400.000 |
Product Information
Product Overview
TCP404XL is an AC/DC current measurement split-core Test Probe incorporates both transformer and Hall effect technology to provide broad bandwidth measurement capabilities from DC up to 100MHz at current levels as low as 1mA to thousands of amps (when used with CT4 current transformer). When connected to Tektronix TDS oscilloscopes with TEKPROBE level II or TekConnect (with/TCA-BNC) interfaces, current measurements and calculations are simple and easy.
- ≤175ns rise time
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
BNC Plug
500A
TCPA400 Current Measurement Systems
To Be Advised
Current Clamp
1A
-
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate