• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Test Lead / Probe Kits
                                                                                                    Print Page

                                                                                                    FLUKE-TL225

                                                                                                    SureGrip Stray Voltage Eliminator Adapter Lead Set, Voltage Eliminator, Lead Set, Probe Set, Case

                                                                                                    FLUKE
                                                                                                    FLUKE FLUKE-TL225
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-TL225
                                                                                                    Newark Part No.26K2570
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-TL225
                                                                                                    Newark Part No.26K2570
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsSV225 Voltage Eliminator, TL224 Test Lead Set, TP238 SureGrip Test Probe Set, C75 Accessory Case
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The FLUKE-TL225 is a SureGrip™ stray voltage Adapter Test Lead Kit. This test lead makes sure the meter has a low input impedance that eliminates stray voltages. On energized wires, the meter will indicate the real voltage. On non-energized circuits the meter will read close to zero (even if there are stray voltages). It can be used with all modern meters with standard input spacing.

                                                                                                    • -20 to 55°C Operating temperature range

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    SV225 Stray voltage eliminator, TL224 SureGrip™ Silicone test lead set (right to straight), TP238 SureGrip™ Insulated test probe set, C75 Accessory case.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    SV225 Voltage Eliminator, TL224 Test Lead Set, TP238 SureGrip Test Probe Set, C75 Accessory Case

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.