New DealsOffersContact UsHelpTrack Ordersen español
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
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Banana Test Leads
                      Print Page

                      B-18-0

                      B Stack-Up Banana Plug Both Ends, 18", Black

                      POMONA B-18-0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOMONA
                      Manufacturer Part NoB-18-0
                      Newark Part No.34F882
                      Product RangeModel B Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      85 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$7.830
                      10+$7.430
                      50+$6.960
                      100+$6.720
                      250+$6.480
                      500+$6.240
                      1000+$6.080
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.83
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOMONA
                      Manufacturer Part NoB-18-0
                      Newark Part No.34F882
                      Product RangeModel B Series
                      Technical Datasheet

                      Data Sheet

                      Test Connector Type A4mm Stackable Banana Plug
                      Test Connector Type B4mm Stackable Banana Plug
                      Lead Length - Imperial18"
                      Lead Length - Metric457mm
                      Insulator ColourBlack
                      Current Rating15A
                      Voltage Rating60VDC
                      Product RangeModel B Series
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The B-18-0 is a 18-inch black Patch Cord with Stackable Banana Plugs on both ends, polypropylene insulated, and PVC insulated tinned copper wire, that can be cross and vertically stacked for test versatility. The connector insulation is molded onto the connector and wire for superior strength and durability. Banana plug springs are nickel plated beryllium copper for long insertion life.

                      • Mates to Model #1581, 2854 or standard Banana Jack
                      • Cross and vertical stacking banana plug
                      • Ideal for providing jumpers or chassis boxes
                      • Operating Temperature: +55°C (+131°F) Max
                      • Handheld voltage should not exceed 30 Vrms/60 Vdc
                      • Hands free voltage rating is 5000 WVDC
                      • Current: 15 Amperes Cont.
                      • Cable Length of 18" (457mm)
                      • Color is Black

                      Applications

                      Test & Measurement, Calibration, Research & Development, Electrical, Electronics Design, Manufacturing, Instrumentation, Computer Hardware, Sound & Video, Aerospace

                      Technical Specifications

                      Test Connector Type A

                      4mm Stackable Banana Plug

                      Lead Length - Imperial

                      18"

                      Insulator Colour

                      Black

                      Voltage Rating

                      60VDC

                      SVHC

                      No SVHC (15-Jun-2015)

                      Test Connector Type B

                      4mm Stackable Banana Plug

                      Lead Length - Metric

                      457mm

                      Current Rating

                      15A

                      Product Range

                      Model B Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product