• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Test Lead / Probe Kits
                                                                                                    Print Page

                                                                                                    72928

                                                                                                    Test Kit, SMD Multi-Use, Leads, Probes, Alligator Clips, Test Clip, Adapter, Grabber, Pouch

                                                                                                    Date/Lot Code

                                                                                                    POMONA
                                                                                                    POMONA 72928
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No72928
                                                                                                    Newark Part No.74K0082
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$236.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $236.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    POMONA
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No72928
                                                                                                    Newark Part No.74K0082
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Contents4 x Test Leads, 2 x Test Probes, 2 x Alligator Clips, 4 x Test Clip, 2 x Adapter, 2 x Grabber, Pouch
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The 72928 is a SMD Multi-Use Test Kit includes all adapters and leads necessary for attachment to standard bench or handheld DMM.

                                                                                                    • SMD micro and mini grabbers attach to chip leads with pitches down to 0.008"
                                                                                                    • Probe tips are sharp and spring-loaded for solid and steady contact with SMD test points
                                                                                                    • Compatible with all multimeters that accept standard sheathed banana plugs
                                                                                                    • Test accessories conveniently store in four-fold nylon pouch

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    Micro SMD grabber test clips (red and black), Mini-alligator clip with 2mm jack (red and black), SMD test probe, Spring-set tip (red and black), Mini SMD grabber test clips (red and black), 4/2mm Plug adapter (red and black), Bench-top DMM test leads (red and black), SMD grabber clip lead (red and black), 2mm Stacking patch cords (red and black) and Large folding test pouch.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    4 x Test Leads, 2 x Test Probes, 2 x Alligator Clips, 4 x Test Clip, 2 x Adapter, 2 x Grabber, Pouch

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.