New DealsOffersContact UsHelpTrack Ordersen español
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
          • Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. BNC Breakouts
                      Print Page

                      4970

                      BNC Male Plug To Flying Leads, RF Breakout, 500 Vrms, 149.22MM

                      POMONA 4970
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOMONA
                      Manufacturer Part No4970
                      Newark Part No.94F1507
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      229 In Stock

                      365 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$17.270
                      10+$16.550
                      50+$15.480
                      100+$14.940
                      250+$14.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $17.27
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOMONA
                      Manufacturer Part No4970
                      Newark Part No.94F1507
                      Technical Datasheet

                      Data Sheet

                      BNC Connector TypeBNC Plug
                      Test Connector Type BFree End
                      Lead Length - Imperial5.8"
                      Current Rating-
                      Lead Length - Metric147mm
                      Insulator ColourBlack, Red
                      Voltage Rating500Vrms
                      Product Range-
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The 4970 from Pomona is a BNC male plug with PVC insulated 20AWG wire leads. The 4970 breakout leads easily connect to terminal strips or allows for customization by adding your own connectors on the ends of the flying leads. The BNC connector is moulded directly to wire for pull-strength durability and dust/moisture resistance. BNC centre contact is gold plated beryllium copper for corrosion resistance, low contact resistance and long insertion life.

                      • Breakout quickly converts a BNC cable to flying leads
                      • Lead ends can be attached to terminal strips or customized
                      • Black lead is connected to BNC shell and red lead to BNC centre contact
                      • Nickel plated brass connector
                      • Operating voltage is 500Vrms
                      • Maximum operating temperature is 55°C (131°F)

                      Applications

                      Test & Measurement, Electronics Design, Manufacturing, Instrumentation, Computer Hardware

                      Technical Specifications

                      BNC Connector Type

                      BNC Plug

                      Lead Length - Imperial

                      5.8"

                      Lead Length - Metric

                      147mm

                      Voltage Rating

                      500Vrms

                      SVHC

                      No SVHC (15-Jun-2015)

                      Test Connector Type B

                      Free End

                      Current Rating

                      -

                      Insulator Colour

                      Black, Red

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 4970

                      4 Products Found

                      Associated Products

                      7 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product