Print Page
Image is for illustrative purposes only. Please refer to product description.
907 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.430 |
10+ | $12.870 |
50+ | $12.040 |
100+ | $11.620 |
250+ | $11.200 |
Price for:Each
Minimum: 1
Multiple: 1
$13.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No4969
Newark Part No.94F1506
Technical Datasheet
BNC Connector TypeBNC Jack
Test Connector Type BFree End
Lead Length - Imperial6"
Lead Length - Metric152.4mm
Current Rating-
Insulator ColourBlack, Red
Voltage Rating500Vrms
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4969 from Pomona is a BNC socket with PVC insulated 20AWG wire leads. The 4969 breakout leads easily connect to terminal strips or allows for customization by adding your own connectors on the ends of the flying leads. The BNC connector is moulded directly to wire for pull-strength durability and dust/moisture resistance. BNC centre contact is gold plated beryllium copper for corrosion resistance, low contact resistance and long insertion life.
- Breakout quickly converts a BNC cable to flying leads
- Lead ends can be attached to terminal strips or customized
- Black lead is connected to BNC shell and red lead to BNC centre contact
- Nickel plated brass connector
- Operating voltage is 500Vrms
- Maximum operating temperature is 55°C (131°F)
Applications
Test & Measurement, Electronics Design, Manufacturing, Instrumentation, Computer Hardware
Technical Specifications
BNC Connector Type
BNC Jack
Lead Length - Imperial
6"
Current Rating
-
Voltage Rating
500Vrms
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Free End
Lead Length - Metric
152.4mm
Insulator Colour
Black, Red
Product Range
-
Technical Docs (1)
Alternatives for 4969
5 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate