• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. BNC Breakouts
                                                                                                    Print Page

                                                                                                    3073

                                                                                                    Test Lead, BNC Jack to 4mm Banana Plugs x 2, 60 V, 136.52 mm

                                                                                                    POMONA
                                                                                                    POMONA 3073
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No3073
                                                                                                    Newark Part No.10M4233
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    119 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$19.100
                                                                                                    10+$18.130
                                                                                                    50+$16.960
                                                                                                    100+$16.380
                                                                                                    250+$15.790
                                                                                                    500+$15.210
                                                                                                    1000+$14.820
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $19.10
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    POMONA
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No3073
                                                                                                    Newark Part No.10M4233
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    BNC Connector TypeBNC Jack
                                                                                                    Test Connector Type B4mm Stackable Banana Plugs x 2
                                                                                                    Lead Length - Imperial5.4"
                                                                                                    Lead Length - Metric137mm
                                                                                                    Insulator ColourBlack, Red
                                                                                                    Current Rating-
                                                                                                    Voltage Rating60VDC
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    Converts BNC cables with male plugs to stackable banana plugs for versatility.

                                                                                                    • Moulded directly to the wire for pull strength durability and environmental resistance
                                                                                                    • BNC center contact is gold plated beryllium copper
                                                                                                    • Overall length 180mm
                                                                                                    • Rated 500V RMS

                                                                                                    Technical Specifications

                                                                                                    BNC Connector Type

                                                                                                    BNC Jack

                                                                                                    Lead Length - Imperial

                                                                                                    5.4"

                                                                                                    Insulator Colour

                                                                                                    Black, Red

                                                                                                    Voltage Rating

                                                                                                    60VDC

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Test Connector Type B

                                                                                                    4mm Stackable Banana Plugs x 2

                                                                                                    Lead Length - Metric

                                                                                                    137mm

                                                                                                    Current Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.