• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Test Patch Leads
                                                                                                  Print Page

                                                                                                  BU-7044-B-24-0

                                                                                                  Test Patch Lead, 4mm Stackable Double Banana Plug, Pin Tip Plug Stackable, 24 ", 610 mm, Black

                                                                                                  MUELLER ELECTRIC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MUELLER ELECTRIC BU-7044-B-24-0
                                                                                                  ManufacturerMUELLER ELECTRIC
                                                                                                  Manufacturer Part NoBU-7044-B-24-0
                                                                                                  Newark Part No.03M6572
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  25+$47.740
                                                                                                  50+$44.340
                                                                                                  100+$42.890
                                                                                                  250+$41.440
                                                                                                  Price for:Each
                                                                                                  Minimum: 27
                                                                                                  Multiple: 1
                                                                                                  $1,288.98
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MUELLER ELECTRIC
                                                                                                  ManufacturerMUELLER ELECTRIC
                                                                                                  Manufacturer Part NoBU-7044-B-24-0
                                                                                                  Newark Part No.03M6572
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Test Connector Type A4mm Stackable Double Banana Plug
                                                                                                  Test Connector Type BPin Tip Plug Stackable
                                                                                                  Lead Length - Imperial24"
                                                                                                  Lead Length - Metric610mm
                                                                                                  Current Rating-
                                                                                                  Insulator ColourBlack
                                                                                                  Voltage Rating500Vrms
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (19-Jan-2021)

                                                                                                  Product Overview

                                                                                                  The BU-7044-B-24-0 from Mueller Electric is a dual stackable 4mm banana plugs to stackable 0.080" pin tip probes test lead. The banana plugs mate with any standard 4mm banana jacks and are spaced at the industry standard 0.75" (19mm). It is constructed with RG58/U coax cable. Centre conductor is 20AWG (19 x 33) tinned copper and the shield is tinned copper braid (95% coverage). The over mould material is polypropylene. Banana plugs are nickel plated phosphor bronze. Pin tips are nickel plated brass.

                                                                                                  • 24" (61cm) overall length
                                                                                                  • Ratings: 50 ohm, hands free testing to 500VRMS
                                                                                                  • Available in black colour

                                                                                                  Technical Specifications

                                                                                                  Test Connector Type A

                                                                                                  4mm Stackable Double Banana Plug

                                                                                                  Lead Length - Imperial

                                                                                                  24"

                                                                                                  Current Rating

                                                                                                  -

                                                                                                  Voltage Rating

                                                                                                  500Vrms

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  Test Connector Type B

                                                                                                  Pin Tip Plug Stackable

                                                                                                  Lead Length - Metric

                                                                                                  610mm

                                                                                                  Insulator Colour

                                                                                                  Black

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (19-Jan-2021)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.