• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Test Lead / Probe Kits
                                                                                                    Print Page

                                                                                                    6340

                                                                                                    Test Lead Kit, Deluxe Maxi, Digital Multimeter, Leads, Probes, Alligator Clips, Tips, Spade Lugs

                                                                                                    POMONA
                                                                                                    POMONA 6340
                                                                                                    POMONA 6340
                                                                                                    POMONA 6340
                                                                                                    POMONA 6340
                                                                                                    POMONA 6340
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No6340
                                                                                                    Newark Part No.96B5981
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$182.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $182.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    POMONA
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No6340
                                                                                                    Newark Part No.96B5981
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Contents8 x Test Leads, 2 x Test Probes, 4 x Alligator Clips, 10 x Test Tips, 2 x Spade Lugs, 2 x Couplers
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The 6340 is a Deluxe DMM Maxi Test Lead Kit with probes, alligator clips and spade lugs fit directly onto test leads for test versatility. Test accessories conveniently store in the tri-fold nylon pouch provided. It is compatible with most Fluke, HP, Tektronix and Wavetek digital multimeters. Wear indication with double insulated (dual extruded) silicone leads shows white or black inner layer for increased safety.

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    6041B Ex-large alligator clip set, 5916A Medium alligator clip set, 6153 Spade lug, 6248-12 Minigrabber jack, 5906A Modular test probe set, 5907A Test lead set straight to right angle, 6252 Coupler set, 6261-12 Minipincer/jack, 6275 Precision electronic probe set, 6354 Set of 5 replacement tips 2 each (Plunger tip, gold plated, 1" & 3" stainless steel straight tips, 3 point crown tip, plunger and 4 point plunger tip).

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    8 x Test Leads, 2 x Test Probes, 4 x Alligator Clips, 10 x Test Tips, 2 x Spade Lugs, 2 x Couplers

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.