• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Pin Tip Test Leads
                                                                                                    Print Page

                                                                                                    P-18-0

                                                                                                    Model P, Stacking Pin Tip Plug, Each End, 18", Black

                                                                                                    POMONA
                                                                                                    POMONA P-18-0
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part NoP-18-0
                                                                                                    Newark Part No.81F4674
                                                                                                    Product RangeModel P Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    POMONA
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part NoP-18-0
                                                                                                    Newark Part No.81F4674
                                                                                                    Product RangeModel P Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Lead Length - Imperial18"
                                                                                                    Lead Length - Metric457mm
                                                                                                    Voltage Rating-
                                                                                                    Current Rating5A
                                                                                                    Insulator ColourBlack
                                                                                                    Product RangeModel P Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The P-18-0 is a Stacking Pin Tip Plug with a length of 18" and is in black. It mates to Model #3542, 4773 or any other standard .08 inch pin jack. It is ideal for use as jumper wires on chassis boxes. The Stacking Pin Tip Plug is gold plated brass and the insulation is polypropylene molded to the pin tip body and 20 AWG PVC wire.

                                                                                                    • Stackable pin tip plugs
                                                                                                    • Mates to Model #3542, 4773 or any other standard .08 inch pin jack
                                                                                                    • Ideal for use as jumper wires on chassis boxes
                                                                                                    • Operating Temperature: +55°C (+131°F) Max
                                                                                                    • Operating Voltage: 3000 WVDC
                                                                                                    • Current: 5 Amperes Cont.
                                                                                                    • Cable Length of 18" (457mm)
                                                                                                    • Color is Black

                                                                                                    Applications

                                                                                                    Test & Measurement, Calibration, Research & Development, Electrical, Electronics Design, Manufacturing, Instrumentation, Computer Hardware, Sound & Video, Aerospace

                                                                                                    Technical Specifications

                                                                                                    Lead Length - Imperial

                                                                                                    18"

                                                                                                    Voltage Rating

                                                                                                    -

                                                                                                    Insulator Colour

                                                                                                    Black

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Lead Length - Metric

                                                                                                    457mm

                                                                                                    Current Rating

                                                                                                    5A

                                                                                                    Product Range

                                                                                                    Model P Series

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.