ZS4000
Oscilloscope Probe, High-Impedance Active Probe, 4 GHz, 8 V, 10:1
Quantity | Price |
---|---|
1+ | $7,365.000 |
Product Information
Product Overview
ZS4000 is a 4GHz, 0.6pF, 1Mohm high impedance active probe. The ZS series probe is a high impedance, low capacitance active probe that maintain high signal fidelity. A small form factor and a wide variety of accessories ensures the ZS probe meets every difficult probing challenge.
- ±12V probe offset range
- ±8V input dynamic range
- 20V non-destruct voltage
- 1.3m cable length
- Easy to use, integrated with oscilloscope
Contents
5 x PK-ZS-024, 1 x PK-ZS-018, 1 x IC tip PACC-PT003, 1 xPACC-PT005, 1 x channel ID clips (set of 4 colors) PK-ZS-010, 2 x PK-ZS-009, 1 x PK-ZS-019, 1 x PK-ZS-021, 2 x PK-ZS-015, 2 x PK-ZS-007R and PK-ZS-007B, 2 x PK-ZS-016, 1 x PK-ZS-020, 3 x PK-ZS-017, 3 x PK-ZS-001, 1 x QFPIC clips (set of 2) PK-ZS-025, 1 x PACC-LD004, 1 x PACC-LD003, 1 x PK-ZS-006, 1 x PK-ZS-023, 1 x PK-ZS-022, 1 x PK-ZS-014.
Technical Specifications
High-Impedance Active Probe
8V
Teledyne LeCroy WaveSurfer 3000z/4000HD High Definition & WaveRunner 9000 Oscilloscopes
To Be Advised
4GHz
10:1
ZS Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate