Product Overview
The 6497 is a modular passive Oscilloscope Probe with readout actuator. It is recommended for general purpose probing applications and is adjustable for low and high frequencies. The probe's entire core is made of a high quality ceramic hybrid. Pure coaxial design and laser trimmed resistors ensure highest signal fidelity along the signal path offering high bandwidth and fast rise-times for accurate impulse measurements. The readout BNC connector enables automatic recognition by scopes that feature a sense ring to detect probe attenuation.
- Probe tips are interchangeable and can be replaced easily
- Spring loaded with needle sharp tips to support precise and safe measurements
Applications
Test & Measurement
Contents
Oscilloscope probe, BNC adapter, Ground blade, Ground lead with alligator clip, Ground spring, IC caps (0.8, 1 and 1.27mm pitch), Insulating cap, Protection cap, Solid tip, Spring tip, Sprung hook, Trimmer tool, 2x Footer positioners and Copper pads.
Technical Specifications
Passive
300V
Oscilloscopes
No SVHC (15-Jun-2015)
350MHz
10:1
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate